Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6GK75451GX000XE0 6GK7545-1GX00-0XE0 PLC komunikacijski modul

Kataloški br:
2873793 - 62
Oznaka:
6GK75451GX000XE0
EAN:
4047622526293

(0)

Kataloški br:
2873793 - 62
Oznaka:
6GK75451GX000XE0
EAN:
4047622526293

Dostupno online (Skladište: Njemačka)

Dostava: 01.06.2026 do 07.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Siemens 6GK75451GX000XE0 6GK7545-1GX00-0XE0 PLC komunikacijski modul

Tehničke specifikacije

Tehničke specifikacije

Tip6GK7545-1GX00-0XE0
Proizvođač-br. dijela6GK75451GX000XE0
Sadržaj1
Width35
Height142
Depth129
Suitable for safety functionsFALSE
Supporting protocol for LONFALSE
Number of HW-interfaces industrial Ethernet1
Number of HW-interfaces RS-2320
Number of HW-interfaces RS-4220
Number of HW-interfaces RS-4850
Number of HW-interfaces serial TTY0
Number of HW-interfaces USB0
Number of HW-interfaces parallel0
Number of HW-interfaces other0
With optical interfaceFALSE
Supporting protocol for TCP/IPTRUE
Supporting protocol for ASIFALSE
Supporting protocol for PROFIBUSFALSE
Supporting protocol for CANFALSE
Supporting protocol for INTERBUSFALSE
Supporting protocol for KNXFALSE
Supporting protocol for ModbusFALSE
Supporting protocol for Data-HighwayFALSE
Supporting protocol for DeviceNetFALSE
Supporting protocol for SUCONETFALSE
Supporting protocol for other bus systemsFALSE
RedundancyFALSE
Transmission rate1000000000
With potential separationFALSE
Explosion safety category for gasNone
Explosion safety category for dustNone
Appendant operation agent (Ex ia)FALSE
Appendant operation agent (Ex ib)FALSE
Supporting protocol for SERCOSFALSE
Supporting protocol for INTERBUS-SafetyFALSE
Number of interfaces PROFINET0
Number of HW-interfaces Wireless0
Radio standard BluetoothFALSE
Radio standard Wi-Fi 802.11FALSE
IO link masterFALSE
Performance level according to EN ISO 13849-1None
Supporting protocol for AS-Interface Safety at WorkFALSE
Supporting protocol for DeviceNet SafetyFALSE
Supporting protocol for EtherNet/IPFALSE
Supporting protocol for Foundation FieldbusFALSE
Supporting protocol for PROFINET CBAFALSE
Supporting protocol for PROFINET IOFALSE
Supporting protocol for PROFIsafeFALSE
Supporting protocol for SafetyBUS pFALSE
Type of data transmissionOther
SIL according to IEC 61508None
Vrsta proizvodaPLC komunikacijski modul

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬