Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6XV18708AH10 utični konektor za senzor/aktivator, konfekcionirani 1 St.

Kataloški br:
3044818 - 62
Oznaka:
6XV18708AH10
EAN:
4019169851329

(0)

Kataloški br:
3044818 - 62
Oznaka:
6XV18708AH10
EAN:
4019169851329

Dostupno online (Skladište: Njemačka)

Dostava: 02.06.2026 do 08.06.2026
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
Sadržaj1 St.
Proizvođač-br. dijela6XV18708AH10
Tip6XV1870-8AH10
RoHS-konfornoDa
Vrsta proizvodautični konektor za senzor/aktivator, konfekcionirani

Opis

Opis

Industrial Ethernet connecting Cable M12-180/M12-180, pre-assembled IE FC Trailing cable GP, with 2 M12 plugs (D-coded) length 1 m. For connecting Industrial Ethernet stations with degree of protection 65/67, with transfer rates of 10/100 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬