Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6XV18708GN15 utični konektor za senzor/aktivator, konfekcionirani 1 St.

Kataloški br:
3044821 - 62
Oznaka:
6XV18708GN15
EAN:
4019169856188

(0)

Kataloški br:
3044821 - 62
Oznaka:
6XV18708GN15
EAN:
4019169856188

Dostupno online (Skladište: Njemačka)

Dostava: 02.06.2026 do 08.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1 St.
Proizvođač-br. dijela6XV18708GN15
Tip6XV1870-8GN15
RoHS-konfornoDa
Vrsta proizvodautični konektor za senzor/aktivator, konfekcionirani

Opis

Opis

IE Connecting Cable M12-90/M12-90, pre-assembled IE FC Trailing Cable GP, with 2 M12 connectors (D-coded) Length 15.0 m. For connecting Industrial Ethernet stations with degree of protection 65/67, with transfer rates of 10/100 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬