Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens 6XV18815AH10 utični konektor za senzor/aktivator, konfekcionirani 1 St.

Kataloški br:
3044841 - 62
Oznaka:
6XV18815AH10
EAN:
4019169855846

(0)

Kataloški br:
3044841 - 62
Oznaka:
6XV18815AH10
EAN:
4019169855846

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1 St.
Proizvođač-br. dijela6XV18815AH10
Tip6XV1881-5AH10
RoHS-konfornoDa
Vrsta proizvodautični konektor za senzor/aktivator, konfekcionirani

Opis

Opis

IE Robust Connecting Cable M12-180/M12-180, IP69, pre-assembled IE FC Robust Food cable GP 2x2, with 2 M12 plugs (D-coded) length 1 m. Robust, flexible bus cable with FEP sheath for connecting Industrial Ethernet stations with degree of protection IP65/67/69. For use in the food, beverage and tobacco industry.Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC11801 and EN50173. Water-repellent, weather-proof, resistant to microbes, and extremely resistant to cleaning agents and disinfectants.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬