Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Siemens umetak prekidač struje Delta 5TA2151

Kataloški br:
626202 - 62
Oznaka:
5TA2151
EAN:
4001869038148

(0)

Kataloški br:
626202 - 62
Oznaka:
5TA2151
EAN:
4001869038148

Alternativno dostupni proizvodi:

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Broj preklopnih prekidača

1

Dubina ugradnje

32 mm

Funkcija

prekidač za isključivanje

Komponenta

Misija

Nazivna struja

10 A

10 A

Nazivni napon

250 V

230V AC

Niz

DELTA

Preklopna struja za fluorescentne svjetiljke

10

Sadržaj

1 kom

Širina uređaja

70 mm

Visina uređaja

70 mm

Vrsta proizvoda

Schalterprogramm

Opis

Opis

DELTA switch device insert FM, OFF switch 1-pole 10 A 250V DELTA switches and socket outlets - design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. The Siemens switch inserts are characterized primarily by: 1. Switches as off switches, change-over switches, intermediate switches, as well as pushbuttons in various designs. 2. Use of the device with a combination bolt for Torx T10 and slotted screwdrivers. 3. 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions. 4. Varied designs are available, such as shutter/blind control, motion detection, time switch and room temperature control. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon