Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

sigurnosni relej PSR-MC62-2NO-1DO-24DC-SP Phoenix Contact Radni napon (broj): 24 V/DC (Š x V x D) 12.5 x 116.6 x 114.5

Kataloški br:
2209773 - 62
Oznaka:
2700575
EAN:
4046356966962

(0)

Kataloški br:
2209773 - 62
Oznaka:
2700575
EAN:
4046356966962

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipPSR-MC62-2NO-1DO-24DC-SP
Radni napon24
Pogonski napon maks.24
Pogonski napon24 V/DC (max)
Vrijeme odziva50
Preklopni napon (maks.)250
Maks. rasklopna snaga60
Vrsta zaštiteIP20
IP54
Radna temperatura (min.)-35
Radna temperatura (maks.)+60
Dubina114.5
Širina12.5
Visina116.6
dim.(Š x V x D) 12.5 x 116.6 x 114.5 mm
Sadržaj1
Width12.5
ModelBasic device
Height116.6
Depth114.5
With approval according to ULda
With detachable clampsda
With start inputne
With feedback circuitda
Number of outputs, safety related, undelayed, with contact2
Number of outputs, safety related, delayed, with contact0
Number of outputs, safety related, undelayed, semiconductors0
Number of outputs, safety related, delayed, semiconductors0
Number of outputs, signalling function, undelayed, with contact0
Number of outputs, signalling function, delayed, with contact0
Number of outputs, signalling function, undelayed, semiconductors0
Number of outputs, signalling function, delayed, semiconductors0
Type of electric connectionOther
Rail mounting possibleda
With muting functionne
With approval for TÜVda
With approval for BG BIAne
Suitable for monitoring of magnetic switchesne
Suitable for monitoring of proximity switchesne
Suitable for monitoring of emergency-stop circuitsne
Suitable for monitoring of optoelectronic protection equipmentne
Suitable for monitoring of position switchesne
Suitable for monitoring of tactile sensorsne
Suitable for monitoring of valvesne
Performance level according to EN ISO 13849-1Level e
Stop category according to IEC 602040
Voltage type for actuatingDC
SIL according to IEC 615083
Vrsta proizvodasigurnosni relej

Opis

Opis

Do Cat.4 / PL e prema ISO 13849-1, SILCL 3 prema IEC 62061. Tip IIIC prema EN 574.

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬