Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

sučeljni relej Schneider Electric RSB1A120ED 10 St.

Kataloški br:
2923535 - 62
Oznaka:
RSB1A120ED
EAN:
13389110254164

(0)

Kataloški br:
2923535 - 62
Oznaka:
RSB1A120ED
EAN:
13389110254164

Dostupno online (Skladište: Njemačka)

Dostava: 23.04.2026 do 29.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipRSB1A120ED
Sadržaj10 St.
Nominal current12 A
Width12.5
Height29 mm
Depth19.6 mm
With detachable clampsTRUE
Drive, polarizationPolarity free
Drive, switching attitudeMono stable
With forced-guided contactsTRUE
Type of switch contactSingle contact
Complete with socketFALSE
Type of electric connectionPlug-in connection
Material of contact surfaceOther
Degree of protection (IP)IP40
With LED indicationFALSE
Material contactOther
Voltage type for actuatingDC
Number of contacts as normally closed contact0
Number of contacts as normally open contact0
Number of contacts as change-over contact1
Material of contact insertOther
Vrsta proizvodasučeljni relej

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬