traka G&G 15554 kompatibilan zamijenjen Brother TZe-232 Boja trake: bijela Boja slova: crvena 12 mm 8 m
- Kataloški br:
- 1893141 - 62
- Oznaka:
- 15554
- EAN:
- 6934974117928
- Kataloški br:
- 1893141 - 62
- Oznaka:
- 15554
- EAN:
- 6934974117928
traka G&G 15554 kompatibilan zamijenjen Brother TZe-232 Boja trake: bijela Boja slova: crvena 12 mm 8 m
0.00 KM
Komada
Prikaži alternativne proizvode
Komada
Tehničke specifikacije
Tehničke specifikacije
Boja fonta
crvena
Boja vrpce
bijela
Duljina trake
8 m
Izvršenje
Kompatibilan
Prikladno za marku
Brat
Prikladno za model
P-touch 2400
P-touch D800W
P-touch P300BT
P-touch 7600VP
P-touch 1250S
P-touch D400VP
P-touch 2460
P-touch 1230PC
P-touch 550
P-touch 1850
P-touch 9700PC
P-touch 1005BTS
P-touch E500VP
P-touch 310
P-touch 2100VP
P-touch 1280DT
P-touch 9400
P-touch 2700VP
P-touch H300LI
P-touch 1000TCM
P-touch 1950VP
P-touch D200WNVP
P-touch 2450
P-touch 1090
P-touch 3600
P-touch 1800
P-touch P950NW
P-touch E100
P-touch 2400E
P-touch 1260VP
P-touch P700
P-touch 900
P-touch D450VP
P-touch 2470
P-touch H105WN
P-touch 1000
P-touch 1850CC
P-touch 9800PCN
P-touch E550VP
P-touch 340
P-touch 1005F
P-touch 9500PC
P-touch 210E
P-touch 1280VP
P-touch 1250
P-touch 2730VP
P-touch H500
P-touch 7100VP
P-touch D210
P-touch 2450CC
P-touch 1800E
P-touch RL-700S
P-touch 1200
P-touch 540
P-touch 2420PC
P-touch E100VP
P-touch 1280
P-touch P750W
P-touch 9200DX
P-touch 200
P-touch 2480
P-touch H200
P-touch D200
P-touch 1000F
P-touch 1850VP
P-touch 1005FB
P-touch E550WVP
P-touch 340C
P-touch 1290VP
P-touch 9600
P-touch 220
P-touch D600VP
P-touch 1250J
P-touch H500LI
P-touch 7500VP
P-touch 2450DX
P-touch D210VP
P-touch 540C
P-touch 1830VP
P-touch 1200P
P-touch 1000W
P-touch 2430PC
P-touch E300VP
P-touch 300
P-touch 1280CB
P-touch 9200PC
P-touch 2030VP
P-touch H300
P-touch 2500PC
P-touch 1000S
P-touch 18R
P-touch D200VP
P-touch 1010
P-touch H105
P-touch 350
P-touch 1750
P-touch P900W
Sadržaj
1 kom
Širina trake
12 mm
Vrsta proizvoda
Schriftband
Vrsta trake
TZe
Zamjenjuje originalni tip
TZe-232





