Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Učinski prekidač 1 ST Siemens 3VL7712-1ML36-0AA0

Kataloški br:
1722157 - 62
Oznaka:
3VL77121ML360AA0
EAN:
4011209818170

(0)

Kataloški br:
1722157 - 62
Oznaka:
3VL77121ML360AA0
EAN:
4011209818170
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
Tip3VL7712-1ML36-0AA0
Veličina3VL7
Područje podešavanja struje (min.)500
Područje podešavanja struje (maks.)1250
Područje podešavanja (Struja)500 - 1250 A
Broj polova3-polni
Preklopni napon (maks.)690
Vrsta montaže (Relej)fiksna instalacija
Min. temperatura-25
Maks. temperatura+70
Izvedba nadstrujnog okidačaETU12
Priključakvijak
Vrsta zaštiteIP20
Dubina333.5
Širina228.5
Visina406.5
dim.(Š x V x D) 228.5 x 406.5 x 333.5 mm
Sadržaj1
RoHS-konfornoDa
Number of auxiliary contacts as normally open contact0
Number of auxiliary contacts as normally closed contact0
Rated permanent current Iu1250.0
Number of poles3
Overload release current setting500-1250
Number of auxiliary contacts as change-over contact0
Degree of protection (IP)IP20
Position of connection for main current circuitFront side
Motor drive integratedne
Type of electrical connection of main circuitScrew connection
Type of control elementRocker lever
With switched-off indicatorne
Rated short-circuit breaking capacity lcu at 400 V, 50 Hz55.0
Adjustment range undelayed short-circuit release1563-12500
Suitable for DIN rail (top hat rail) mountingne
Integrated earth fault protectionda
Motor drive optionalda
With under voltage releasene
Device constructionBuilt-in device fixed built-in technique
DIN rail (top hat rail) mounting optionalda
Complete device with protection unitne
ECl@ss System Name27-37-04-09
ECl@ss System NameECLASS-9.1
ETIM FeatureGroupIDEC000228
ETIM System NameETIM-7.0
Vrsta proizvodaučinski prekidač

Opis

Opis

Prekidač VL1250N Standardni uklopni kapacitet Icu = 55kA, 415V AC 3-polni, Zaštita sustava Otpornost na prekoračenje ETU12, LIG ​​3-fazni / 3-žični In = 1250A, nazivna struja IR = 500 ... 1250A, zaštita od preopterećenja, II = 1,25 do 10xIN, zaštita kratkog spoja bez pomoćnog otpuštanja prijenosni bez pomoćnog / alarm prekidača