Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Ugrađeno svjetlo LED GU10 3 W Paulmann 3962 3962 Plemeniti čelik

Kataloški br:
1782169 - 62
Oznaka:
3962
EAN:
4000870039625

(0)

Kataloški br:
1782169 - 62
Oznaka:
3962
EAN:
4000870039625

Alternativno dostupni proizvodi:
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
1/3

Izdvojeno & Detalji

  • 1 plamen koji se okreće
  • Ovaj tekst je strojno preveden.

Tehničke specifikacije

Tehničke specifikacije

Radni napon230
Broj žarulja1
PodnožakGU10
VrstaLED
Snaga po svjetiljci3
Snaga3
Dizajnokrugli
Zaštitno staklosatinirano
Određene značajkerotaciona
Ugardbeni Ø7.3
Dubina ugradnje10
Vanjski Ø9
Razred zaštiteii
Bojaplemeniti čelik
Klasa energetske učinkovitostinije relevantno (EENRPS00)
Protection classII
Width0
Outer diameter90
ReflectorNone
Lamp holderGU10
Colour housingStainless steel
Voltage typeAC
With movement sensorne
Built-in depth100
Type of gridNone
Type of control gearNot required
Built-in width73
Built-in diameter0
With light sensorne
Suitable for suspended mountingne
Length0
Material housingOther
Lamp typeLED exchangeable
Built-in length0
Light outletDirect
Light sharingAsymmetric
Material coverOther
Impact strengthNone
Degree of protection (IP)Other
With light sourceda
Luminaire with limited surface temperature, sign "D“ne
Covering of the luminaire with thermally insulating material possiblene
Suitable for number of lamps1
Surface finishingMatt
Suitable for wall mountingne
Suitable for built-in mountingda
With control gearne
Suitable for workplace according to EN 12464-1ne
Suitable for surface mountingne
Lamp power at multiwattNot applicable
Beam angleParallel beam <5°
Type of dimmingNot dimmable
Emergency unit integratedne
Max. system power0
Filament test according to IEC 60695-2-10None
Rated luminous flux according to IEC 62722-2-10
Colour of lightWhite
AdjustabilitySwivelling
Suitable for ceiling mountingda
Vrsta proizvodaugrađeno svjetlo

Opis

Opis

Opseg isporuke

  • Ugradbena svjetiljka · Žarulja · Uputstva za korištenje.
  • Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬