USB dodatna memorija Pametni telefon/Tablet SanDisk Ultra® Dual 32GB, USB 2.0, M
- Kataloški br:
- 1169040 - 62
- Kataloški br:
- 1169040 - 62
USB dodatna memorija Pametni telefon/Tablet SanDisk Ultra® Dual 32GB, USB 2.0, M
0.00 KM
Komada
Prikaži alternativne proizvode
Komada
Tehničke specifikacije
Tehničke specifikacije
Boja proizvođača
crna
Dim.
(Š x V x Du ) 20 x 11 x 37 mm
Dubina
37 mm
Kapacitet pohrane
32 GB
Pogodno za Android model
Samsung Galaxy S2 Skyrocket (SGH-i727)
Lenovo IdeaTab S6000-H
Samsung Galaxy Tab 3 (T3110)
Nokia 808
HTC One (PN07120)
Samsung Galaxy S2 (SGH-I777)
HTC Droid (htc 6435luw)
Motorola RAZR M (XT907)
Sony Mobile Xperia Z (C6606)
Samsung Galaxy Note 2 GT-N7100
Samsung Galaxy S3 (SGH-T999)
LG G2 (D805)
Samsung Galaxy Note 2 (SCH-i605)
Sony Xperia ZQ (C6503)
Huawei Ascend Mate
Samsung Galaxy S4 GT-I9500
Sony SPBC
Samsung Galaxy Note 8.0 (N5100)
Motorola DROID MAXX (XT1080M)
Sony Mobile Xperia SP
Samsung Galaxy S3 (GT-i9300)
Lenovo Yoga B600 tablet
HTC One mini (PO58220)
Samsung Galaxy Tab 3 10
Samsung Flip
Samsung Galaxy S2 (SGH-T989)
Samsung Galaxy S3 Verizon
Sony Mobile Xperia Z Tablet
Samsung Galaxy Note 3 (SMN9005)
HTC DROID DNA (6435LVW)
Samsung Galaxy S3 (SPH-L710)
LG P980
Huawei Mediapad 10 link
Samsung Galaxy Note 2 (SGH-T889)
Teldat 1104W
Samsung Galaxy S4 Zoom
Motorola XYBOARD (MZ609)
Samsung Galaxy Note GT-N7000
Motorola DROID RAZR HD (XT926)
Sony Mobile Xperia Z (C6303)
Acer W510 tab
Samsung Galaxy S3 (SCH-I535)
HTC One X
Samsung Round
Samsung Galaxy Mega (SGH-I527)
Sony Xperia M Duos (CZ200)
Samsung Galaxy S4 (SCH-I545)
Sony Mobile Xperia Z Ultra (C6602)
Samsung Galaxy Note 3 (SM-N900V)
HTC One (6500LVW)
Samsung Galaxy S3 AT &T
Motorola Atrix HD
Huawei Mediapad 7 Lite
Samsung Galaxy Note 2 (SPH-L900)
Samsung Galaxy S2 HD LTE (SGH-i757M)
Samsung Galaxy Tab 3 (GTPS 200)
Mototola Xoom
Samsung Galaxy Note i9220
Motorola Razr HD
Sony Mobile Xperia Z (C6602)
ASUS Memo Pac (ME172V)
Samsung Galaxy S3 (SGH-i747)
LG G PRO E 989
Samsung Galaxy Mega 6,3 (i9200)
Sony Xperia SP (C5303)
Huawei Ascend D2
Samsung Galaxy S4 Active (SGH-I537)
Sony Mobile Xperia Z1 (C6902)
Samsung Galaxy Note 8 (SGH-I467)
Samsung Galaxy S3 GSM
Motorola Atrix HD (MB886)
Sony Mobile Xperia C5303
Širina
20 mm
Sučelja
Micro USB 2.0
USB 2,0
Težina
6 g
Visina
11 mm
Vrsta proizvoda
USB dodatna memorija pametnog telefona/tableta





