USB dodatna memorija Pametni telefon/Tablet Transcend JetFlash 3802 8GB, USB 2.0
- Kataloški br:
- 1171385 - 62
- Kataloški br:
- 1171385 - 62
USB dodatna memorija Pametni telefon/Tablet Transcend JetFlash 3802 8GB, USB 2.0
0.00 KM
Komada
Alternativno dostupni proizvodi:
Prikaži alternativne proizvode
Komada
Tehničke specifikacije
Tehničke specifikacije
Boja proizvođača
Srebrno crna
Čitaj (maks.)
7 MB/s
Dim.
(Š x V x D) 12 x 4.5 x 28 mm
Dubina
28 mm
Kapacitet pohrane
8 GB
Pišite (maks.)
19 MB/s
Pogodno za Android model
ASUS Memo Pac (ME172V)
Samsung Galaxy Tab 3 8.0
Sony Xperia T
LG Optimus GJ
Sony Xperia Z1
HTC Desire 500 (HTC Z4)
Sony Xperia ion
Sony Xperia VL
Samsung Galaxy Note 8.0 (N5100)
ASUS Pad ME302T
Sony Xperia acro S
HTC One (M8)
Samsung Galaxy Note 10.1 2014 Edition (Wi-Fi)
Acer Iconia Tab A700
Samsung Galaxy S5
Sony Xperia SL
LG G2 (D805)
Acer Iconia A1-810
Samsung Galaxy S2 plus
ASUS Transformer Book T100TA
Huawei Ascend D2
Sony Xperia UL
ASUS MeMO Pad 10 ME102A
Samsung Galaxy Tab Pro 8.4
HTC New One
Samsung Galaxy Mega 6,3 (i9200)
Sony Xperia Z2
HTC Desire 600
Sony Xperia J
Sony Xperia Z
Samsung Galaxy Premier i9260
Sony Xperia AX
HTC One max
Sony Xperia Tablet S (SGPT121)
ASUS PadFone 2
Acer Iconia Tab B1-A71
Samsung Galaxy S5
Sony Xperia Sola (MT27i)
LG Optimus G Pro (E980)
Acer Iconia A210
Samsung Galaxy S4
HTC Butterfly
Huawei Ascend P6
Sony Xperia V
Samsung Galaxy Note 2
ASUS MeMO Pad ME301 T
Samsung Galaxy Young S6310N
HTC New One (Dual)
Samsung Galaxy Mega GT-i9205
Sony Xperia ZL
HTC Desire X
Sony Xperia M (C1905 )
Sony Xperia Z Ultra
Samsung Galaxy R
ASUS Padfone Bundle A86
HTC One mini (PO58220)
Sony Xperia Tablet Z
ASUS Fonepad 7 ME372CG
Samsung Galaxy Tab 3 10
Sony Xperia SP (C5303)
LG Optimus G2
Samsung Galaxy S4 Zoom
HTC Butterfly S
Sony Xperia Go (ST27i)
Acer Iconia A3-A10
Sony Xperia VC
Samsung Galaxy Note 3
ASUS New Transformer Pad TF-701T
Sony Tablet P
HTC One
Samsung Galaxy Note 10.1
Sony Xperia ZR
Sony Xperia S
Huawei Mediapad 7 Lite
HTC First
Samsung Galaxy S2
ASUS PadFone Infinity
HTC One X
Sony Xperia U
Širina
12 mm
Sučelja
USB 2,0
Težina
3.2 g
Visina
4.5 mm
Vrsta proizvoda
USB dodatna memorija pametnog telefona/tableta





