Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Weidmüller 2886380000 stezaljka za tiskane ploče 500 St.

Kataloški br:
2852942 - 62
Oznaka:
2886380000
EAN:
4064675856498

(0)

Kataloški br:
2852942 - 62
Oznaka:
2886380000
EAN:
4064675856498
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
  • Content 500 St.

Tehničke specifikacije

Tehničke specifikacije

TipLL 5.08/02/90 3.2SN OR BX PRT
Vrsta proizvodastezaljka za tiskane ploče
Proizvođač-br. dijela2886380000
Sadržaj500 St.
Height20.3 mm
Housing colourOrange
Rated voltage320 V
Operating temperature-50-120 °C
Type of fasteningSolder
Inflammability class of insulation material according to UL94V0
Rated surge voltage4 kV
Overvoltage categoryII
Pollution degree2
Connection type conductorScrew connection
Connection type PCBSoldering connection
Length pin3.2 mm
Modular spacing connections5.08 mm
Type of bandingOther
Connectable conductor cross section solid-core0.5-6 mm²
Connectable conductor cross section fine-strand with cable end sleeve0.5-2.5 mm²
Connectable conductor cross section fine-strand without cable end sleeve0.5-4 mm²
Material insulation bodyPolyamide (PA)
Angle PCB/conductor connection0°/180° (horizontal)
Type of PCB fasteningOther
Rated current In27.5 A
Number of electrical connections2

Opis

Opis

Terminal za tiskanu ploču (PCB terminal, terminal za tiskanu ploču) za jednostavan i siguran prijenos podataka izravno na tiskanu ploču.

Ovaj tekst je mašinski preveden.