Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Weidmüller ACT20P-CI-CO-ILP-P 7760054357 kom.

Kataloški br:
2851997 - 62
Oznaka:
7760054357
EAN:
4050118559712

(0)

Kataloški br:
2851997 - 62
Oznaka:
7760054357
EAN:
4050118559712

Dostupno online (Skladište: Njemačka)

Dostava: 31.07.2026 do 06.08.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipACT20P-CI-CO-ILP-P
Sadržaj1 St.
RoHS-konfornoDa
Width12.5 mm
Height127.1 mm
Depth114 mm
Power consumption3 W
Type of power supplyActive
Operating temperature60-60 °C
Type of electric connectionSpring clamp connection
Number of output ranges +10 V ... -10 V0
Number of output ranges +5 V ... -5 V0
Number of output ranges 0 V ... 1 V0
Number of output ranges 0 mA ... 10 mA0
Number of output ranges 0 V ... 10 V0
Number of output ranges 0 mV ... 100 mV0
Number of output ranges 0 V ... 2 V0
Number of output ranges 0 V ... 2.5 V0
Number of output ranges 0 mA ... 20 mA1
Number of output ranges 0 V ... 20 V0
Number of output ranges 0 mV ... 200 mV0
Number of output ranges 0 V ... 24 V0
Number of output ranges 0 V ... 30 V0
Number of output ranges 0 mV ... 300 mV0
Number of output ranges 0 mA ... 5 mA0
Number of output ranges 0 V ... 5 V0
Number of output ranges 0 mV ... 500 mV0
Number of output ranges 0 mV ... 60 mV0
Number of output ranges -1 V ... +1 V0
Number of output ranges 1 V ... 5 V0
Number of output ranges -10 mA ... +10 mA0
Number of output ranges -10 V ... +10 V0
Number of output ranges 10 V ... 0 V0
Number of output ranges 10 V ... 2 V0
Number of output ranges -100 mV ... +100 mV0
Number of output ranges -2 V ... +2 V0
Number of output ranges 2 V ... 10 V0
Number of output ranges -2.5 V ... +2.5 V0
Number of output ranges -20 mA ... +20 mA0
Number of output ranges -20 V ... +20 V0
Number of output ranges 20 mA ... 0 mA0
Number of output ranges 20 mA ... 4 mA0
Number of output ranges -300 mV ... +300 mV0
Number of output ranges 4 mA ... 20 mA1
Number of output ranges -5 mA ... +5 mA0
Number of output ranges -5 V ... +5 V0
Number of output ranges 5 V ... 0 V0
Number of output ranges 5 V ... 1 V0
Number of output ranges -500 mV ... +500 mV0
Number of output ranges -60 mV ... +60 mV0
Number of input ranges +10 V ... -10 V0
Number of input ranges +5 V ... -5 V0
Number of input ranges 0 V ... 1 V0
Number of input ranges 0 mA ... 10 mA0
Number of input ranges 0 V ... 10 V0
Number of input ranges 0 mV ... 100 mV0
Number of input ranges 0 V ... 2 V0
Number of input ranges 0 V ... 2.5 V0
Number of input ranges 0 mA ... 20 mA1
Number of input ranges 0 V ... 20 V0
Number of input ranges 0 mV ... 200 mV0
Number of input ranges 0 V ... 24 V0
Number of input ranges 0 V ... 30 V0
Number of input ranges 0 mV ... 300 mV0
Number of input ranges 0 mA ... 5 mA0
Number of input ranges 0 V ... 5 V0
Number of input ranges 0 mV ... 500 mV0
Number of input ranges 0 mV ... 60 mV0
Number of input ranges -1 V ... +1 V0
Number of input ranges 1 V ... 5 V0
Number of input ranges -10 mA ... +10 mA0
Number of input ranges -10 V ... +10 V0
Number of input ranges 10 V ... 0 V0
Number of input ranges 10 V ... 2 V0
Number of input ranges -100 mV ... +100 mV0
Number of input ranges -2 V ... +2 V0
Number of input ranges 2 V ... 10 V0
Number of input ranges -2.5 V ... +2.5 V0
Number of input ranges -20 mA ... +20 mA0
Number of input ranges -20 V ... +20 V0
Number of input ranges 20 mA ... 0 mA0
Number of input ranges 20 mA ... 4 mA0
Number of input ranges -300 mV ... +300 mV0
Number of input ranges 4 mA ... 20 mA1
Number of input ranges -5 mA ... +5 mA0
Number of input ranges -5 V ... +5 V0
Number of input ranges 5 V ... 0 V0
Number of input ranges 5 V ... 1 V0
Number of input ranges -500 mV ... +500 mV0
Number of input ranges -60 mV ... +60 mV0
Rated operating frequency0-0 Hz
Rated supply voltage AC0-0 V
Rated supply voltage DC24-24 V
Galvanic separation between input and outputTRUE
Galvanic separation between inputsTRUE
Galvanic separation between supply voltage and all other current circuitsTRUE
Construction type of deviceBuilt-in device
Malfunction message outputFALSE
SIL according to IEC 61508None

Opis

Opis

Izolacijsko pojačalo za snimanje električnih i fizikalnih veličina. S galvanskom izolacijom, univerzalno primjenjiv.

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon