Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Weidmüller TRS 24-230VUC 1CO AGSNO AU ED2 PB spojni relej 10 St.

Kataloški br:
2852989 - 62
Oznaka:
2855920000
EAN:
4064675534228

(0)

Kataloški br:
2852989 - 62
Oznaka:
2855920000
EAN:
4064675534228

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodaspojni relej
TipTRS 24-230VUC 1CO AGSNO AU ED2 PB
Sadržaj10 St.
Width6.4 mm
Height89.6 mm
Depth87.8 mm
With detachable clampsFALSE
Drive, polarizationPolarity free
Drive, switching attitudeMono stable
With forced-guided contactsFALSE
Type of switch contactSingle contact
Complete with socketTRUE
Type of electric connectionScrew connection
Degree of protection (IP)IP20
With LED indicationTRUE
Voltage type for actuatingAC
Number of contacts as normally closed contact0
Number of contacts as normally open contact0
Number of contacts as change-over contact1

Opis

Opis

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬