Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Weidmüller TRS 24VDC ACT PB 10 St.

Kataloški br:
2852982 - 62
Oznaka:
2855850000
EAN:
4064675534150

(0)

Kataloški br:
2852982 - 62
Oznaka:
2855850000
EAN:
4064675534150

Dostupno online (Skladište: Njemačka)

Dostava: 31.05.2026 do 06.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Weidmüller TRS 24VDC ACT PB 10 St.

Tehničke specifikacije

Tehničke specifikacije

TipTRS 24VDC ACT PB
Sadržaj10
Width6.4
Height89.6
Depth87.8
With detachable clampsFALSE
Drive, polarizationPolarized
Drive, switching attitudeMono stable
With forced-guided contactsFALSE
Type of switch contactSingle contact
Complete with socketTRUE
Type of electric connectionScrew connection
Rated control supply voltage Us at DC19.2-28.8
Degree of protection (IP)IP20
With LED indicationTRUE
Voltage type for actuatingAC
Number of contacts as normally closed contact0
Number of contacts as normally open contact1
Number of contacts as change-over contact0

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬