Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Wieland Electric 46.433.5035.7 priključni kabel crna

Kataloški br:
3273905 - 62

(0)

Kataloški br:
3273905 - 62

Dostupno online (Skladište: Njemačka)

Dostava: 20.04.2026 do 26.04.2026
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
Priključak Autičnica
Priključak Bslobodan kraj
Bojacrna
Područje kabelskog Ø11.3 - 11.9 mm
Vrsta zaštiteIP66
Broj polova3
Nazivna struja16 A
Nazivni napon250 V
Kabel-Ø do11.9 mm
Promjer kabela od11.3 mm
Halogen freeFALSE
Nominal cross section conductor2.5 mm²
Cable typeH07RN-F
Housing colourBlack
Type of lockingIntegrated in plug-in connector
Rated current16 A
Rated voltage250 V
Total length5000 mm
Number of poles3
Colour outer sheathBlack
Cable diameter11.3-11.9 mm
Surface treatment contactsSilver-plated
Pollution degree3
Rated surge voltage4 kV
Continuity resistance35.7 mOhm
Degree of protection (IP)IP66
Pole codification1, 2, PE
Colour coding/contact insertGreen
Strip length9 mm
Dismantle length35 mm
Type of finished cableDevice connection cable
Type side 1Bus
Type side 2Free conductor end
Insulating piece permanent temperature-resistant100 °C
Conductor end treatmentUltrasonic compressed wire ends
Reaction-to-fire according to EN 13501-6: ClassEca
Reaction-to-fire according to EN 13501-6: Smoke productionNone
Reaction-to-fire according to EN 13501-6: Flaming droplets/particlesNone
Reaction-to-fire according to EN 13501-6: AcidityNone
RAL-number coding/contact insert6002
Vrsta proizvodapriključni kabel

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬