Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Wieland Electric 46.452.4030.6 spojni vod crna

Kataloški br:
3273772 - 62

(0)

Kataloški br:
3273772 - 62

Dostupno online (Skladište: Njemačka)

Dostava: 20.04.2026 do 26.04.2026
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
Priključak Autičnica
Priključak Butikač
Bojacrna
Područje kabelskog Ø12.1 - 12.3 mm
Vrsta zaštiteIP66
Broj polova5
Nazivna struja16 A
Nazivni napon250 V
Kabel-Ø do12.3 mm
Promjer kabela od12.1 mm
Halogen freeFALSE
Nominal cross section conductor1.5 mm²
Cable typeH07RN-F
Housing colourBlack
Type of lockingIntegrated in plug-in connector
Rated current16 A
Rated voltage250 V
Total length4000 mm
Number of poles5
Colour outer sheathBlack
Cable diameter12.1-12.3 mm
Surface treatment contactsSilver-plated
Pollution degree3
Rated surge voltage4 kV
Continuity resistance47.1 mOhm
Degree of protection (IP)IP66
Pole codificationL, N, PE, 1, 2
Colour coding/contact insertBlue
Fire load4.798 kWh
Type of finished cableConnecting cable
Type side 1Bus
Type side 2Plug
Insulating piece permanent temperature-resistant100 °C
Reaction-to-fire according to EN 13501-6: ClassNone
Reaction-to-fire according to EN 13501-6: Smoke productionNone
Reaction-to-fire according to EN 13501-6: Flaming droplets/particlesNone
Reaction-to-fire according to EN 13501-6: AcidityNone
RAL-number coding/contact insert5018
Vrsta proizvodaspojni vod

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬