Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Wieland Electric magnetski prekidač SMA 0129 R1.100.0129.0 M8

Kataloški br:
3272526 - 62
Oznaka:
R1.100.0129.0
EAN:
4049088014512

(0)

Kataloški br:
3272526 - 62
Oznaka:
R1.100.0129.0
EAN:
4049088014512

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodamagnetski prekidač
TipSMA 0129
Prebacivanje struje (maks.)200 mA
PriključakM8
Materijal kućištaplastika
Vrsta zaštiteIP67
Dužina36 mm
Širina26 mm
Visina13 mm
Sadržaj1 kom.
Voltage typeDC
Housing materialPlastic
Suitable for safety functionsTRUE
Coating housingUncoated
Switching distance0.5 mm
Number of semiconductor outputs with signalling function0
Number of contact energized outputs with signalling function0
Number of protected semiconductor outputs0
Number of protected contact energized outputs2
Type of interface for safety communicationOther
Type of electric connectionConnector M8
Type of switching outputOther
Construction type housingCuboid
Protected switch distance OFF17 mm
Protected switch distance ON8 mm
Max. output current at protected output200 mA
Min. output current5 mA
With monitoring function downstream switching devicesFALSE
Cross-/short circuit identification possibleTRUE
Degree of protection (IP)IP67
Type of actuationMagnet
Rated supply voltage AC 60 Hz5-48 V
Width sensor26 mm
Height of sensor13 mm
Length of sensor36 mm

Opis

Opis

Sicherheitssensor und Magnet
manipulationssicher
quaderförmige Bauform
Maße LxBxH: 36x26x13mm
Kontaktbestückung: Schließer/Schließer
Zaštita: IP67
Anschluss: M8

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon