Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Wieland Electric SNE4024K-C DC 24V modul za proširenje

Kataloški br:
3272574 - 62
Oznaka:
R1.188.3940.0
EAN:
4049088167706

(0)

Kataloški br:
3272574 - 62
Oznaka:
R1.188.3940.0
EAN:
4049088167706

Dostupno online (Skladište: Njemačka)

Dostava: 11.07.2026 do 17.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipSNE4024K-C DC 24V
dim.(Š x V) 22.5 mm x 106.5 mm
Visina106.5 mm
Širina22.5 mm
IzvedbaUređaj za proširenje
Width22.5 mm
ModelExpansion device
Height106.5 mm
With detachable clampsTRUE
With start inputFALSE
With feedback circuitTRUE
Number of outputs, safety related, undelayed, with contact4
Number of outputs, safety related, delayed, with contact0
Number of outputs, safety related, undelayed, semiconductors4
Number of outputs, signalling function, undelayed, with contact2
Number of outputs, signalling function, undelayed, semiconductors0
Number of outputs, signalling function, delayed, semiconductors0
Type of electric connectionSpring clamp connection
Suitable for rail mountingTRUE
With muting functionFALSE
Suitable for monitoring of magnetic switchesFALSE
Suitable for monitoring of proximity switchesFALSE
Suitable for monitoring of emergency-stop circuitsFALSE
Suitable for monitoring of optoelectronic protection equipmentFALSE
Suitable for monitoring of position switchesFALSE
Suitable for monitoring of tactile sensorsFALSE
Stop category according to IEC 602040
Vrsta proizvodamodul za proširenje

Opis

Opis

Relej za proširenje kontakata
2x2 izdanja
2x1 detektor
DC 24V
Priključni terminal s oprugom

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon