Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Wieland Electric SNO 4083KM-A 1,5s_DC 24V osnovni uređaj

Kataloški br:
3272868 - 62

(0)

Kataloški br:
3272868 - 62

Dostupno online (Skladište: Njemačka)

Dostava: 11.07.2026 do 17.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipSNO 4083KM-A 1,5s_DC 24V
dim.(Š x V x D) 22.5 x 96.5 x 114 mm
Dubina114 mm
Visina96.5 mm
Širina22.5 mm
Vrsta zaštiteIP20
Priključakvijčana stezaljka
IzvedbaGrundgerät
Width22.5
ModelBasic device
Height96.5 mm
Depth114 mm
With detachable clampsTRUE
With start inputTRUE
With feedback circuitTRUE
Number of outputs, safety related, undelayed, with contact3
Number of outputs, safety related, undelayed, semiconductors3
Number of outputs, signalling function, undelayed, with contact1
Number of outputs, signalling function, undelayed, semiconductors1
Type of electric connectionScrew connection
Suitable for rail mountingTRUE
With muting functionFALSE
Suitable for monitoring of magnetic switchesTRUE
Suitable for monitoring of proximity switchesTRUE
Suitable for monitoring of emergency-stop circuitsTRUE
Suitable for monitoring of optoelectronic protection equipmentTRUE
Suitable for monitoring of position switchesTRUE
Stop category according to IEC 602040
Evaluation inputs2-channel
Vrsta proizvodaosnovni uređaj

Opis

Opis

Basisgerät auch für Aufzüge EN 81-20/50 und Brenner EN50156-1
ein- oder zweikanalige Ansteuerung
automatischer oder manueller Reset mit Überwachung
Querschlußerkennung
Synchronzeit-Überwachung 1,5s
3 Freigaben
1 Melder
DC 24 V
Schraubklemme steckbar

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon