Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Wieland Electric SNV4074ST-A 300S DC 24V osnovni uređaj

Kataloški br:
3272758 - 62

(0)

Kataloški br:
3272758 - 62

Dostupno online (Skladište: Njemačka)

Dostava: 11.07.2026 do 17.07.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

TipSNV4074ST-A 300S DC 24V
dim.(Š x V) 45 mm x 96.5 mm
Visina96.5 mm
Širina45 mm
IzvedbaOsnovni uređaj
Width45
ModelBasic device
Height96.5 mm
Depth114 mm
With detachable clampsTRUE
With start inputTRUE
With feedback circuitTRUE
Number of outputs, safety related, undelayed, with contact2
Number of outputs, safety related, delayed, with contact2
Number of outputs, safety related, undelayed, semiconductors2
Number of outputs, safety related, delayed, semiconductors2
Number of outputs, signalling function, undelayed, with contact2
Number of outputs, signalling function, delayed, with contact2
Number of outputs, signalling function, undelayed, semiconductors0
Number of outputs, signalling function, delayed, semiconductors0
Type of electric connectionScrew connection
Suitable for rail mountingTRUE
With muting functionFALSE
Suitable for monitoring of magnetic switchesTRUE
Suitable for monitoring of proximity switchesTRUE
Suitable for monitoring of emergency-stop circuitsTRUE
Suitable for monitoring of optoelectronic protection equipmentTRUE
Suitable for monitoring of position switchesTRUE
Stop category according to IEC 602041
Evaluation inputs2-channel
Vrsta proizvodaosnovni uređaj

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon