Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Akumulator za kameru

Kataloški br:
250602 - 62
Oznaka:
250602
EAN:
4040849545801

(0)

Kataloški br:
250602 - 62
Oznaka:
250602
EAN:
4040849545801

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Izdvojeno & Detalji

  • 900 mAh
  • Litij-ionska tehnologija
  • Ovaj tekst je strojno preveden.

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

crna

Kapacitet

900 mAh

Napetost

3.7 V

Prikladno za model

Olympus Digimax U-CA 5

Toshiba Allegretto 5300

Kodak EasyShare One

HP Photosmart R507

Pentax Optio 430RS

JAY-tech JayCam DXC11

BenQ DC5330

Panasonic SV-AV100

Aiptek PocketDV 8800

Medion MD41856

Yaesu VX-2R

Kodak DX3600

Rollei DT4200

Panasonic VW-VBA21

Lumicron DC-4013

HP Photosmart R827

Putnik DC-5390

panasonic

Vivitar Cam-8300

Kodak DC4800

Fujifilm FinePix 50i

Panasonic SV-AV35

Nikon E880

Yakumo Mega slika VI

Rollei RCP-8325X

Toshiba PDR-DC8300

Ricoh Caplio G4 široki

HP Photosmart R725

Aiptek PocketDV H100

Olympus Digimax U-CA 700

Magnex DC-5300

Casio QV-R4

Minox DC5211

Kodak EasyShare LS633

Rollei Prego DP8330

Fujifilm FinePix F601 Zoom

Pentax Optic 430

Olympus Digimax U-CA 3

Samsung Digimax V700

HP Photosmart R937

Aito A-23002

Panasonic SV-AS30

Aiptek PocketDV 5700

Medion MD 81238

Voigtlander Digital D630

Rollei DK3000

Fujifilm FinePix F401

Olympus AZ-2

Kodak Klic 5000

Samsung Digimax U-CA 5

Prosio DVCam XV11

Panasonic SV-AV20

Yakumo Mega slika 37

Aiptek PocketDV Z200 LE

Medion DC5390

JAY-tech JayCam i6628

Ricoh DB-40

Kodak EasyShare P850

HP Photosmart R607

Polaroid PDC 3370

Aiptek PocketDV 8800 LE

Olympus Digimax U-CA 501

Maginon DC-5350

Toshiba PDR-5300

Ricoh Caplio 400G širok

Casio Exilim QV-3EX

Medion MD85146

Kodak EasyShare DX6490

Rollei Prego DP5300

Pentax D-L12

Lumicron DC-4230

HP Photosmart R837

Putnik DC-6300

Panasonic AG-BP15P

Vivitar VIVICAM 3930

Nytech ND-6360

Samsung Digimax U-CA 3

Kodak DCS Pro SLR/C

Fujifilm FinePix 601

Panasonic SV-PT1

HP Photosmart R727

Aiptek PocketDV T200

Olympus Ferrari Digital 2004

Medion 21X

Toshiba PDR-T20

JAY-tech JayCam i430

Ricoh Caplio RR10

Panasonic SV-AV10-A

Yakumo Cam Master SD482

Kodak EasyShare LS743

Fujifilm FinePix LS633

Pentax Optic 450

Olympus Digimax U-CA 4

Samsung Digimax V800

HP Photosmart R967

Avant DC-530 STD

Panasonic SV-AS3A

Aiptek PocketDV 6800

Medion MD 85146

Yaesu VX-2

Rollei DSX 410

Samsung Digimax U-CA 501

Prosio Slim Neo XV6

Fujifilm FinePix F401 Zoom

Olympus AZ-2 Zoom

Kodak Z730

Medion DC6300

JAY-tech JayCam i8280

Ricoh NP-60

Creative DiVi CAM 428

Panasonic SV-AV25

Minox DC6311

Yakumo Mega slika 47

Rollei RCP-10325X

Aiptek PocketDV Z200 Pro

HP Photosmart R707

Aiptek PocketDV ADH200

Olympus Digimax U-CA 505

Maginon DC-5390

Toshiba PDR-BT3

Ricoh Caplio G3

Casio NP-30

Medion MD85416

Kodak EasyShare LS420

Rollei Prego DP6000

Pentax Opti550

Panasonic CGA-S301

Acer CR-5130

Vjerujte 922Z PowerCam optičkom zumu

Lumicron DV-5

HP Photosmart R847

Revija DC 6200

Kodak DCS Pro SLR/n

Fujifilm FinePix DX6490

Panasonic VW-VBA10

Odys Multicam MC-A8

Kodak EasyShare P880

Samsung Digimax U-CA 4

Pristupnik DC-T50

Aiptek PocketDV Z100 LE

Medion DC3370

JAY-tech JayCam i5100

Ricoh Caplio RR30

Panasonic SV-AV10-R

Yakumo Mega Image 811x

Kodak EasyShare LS753

Fujifilm NP-60

Pentax Optio 330RS

Olympus Digimax U-CA 401

Samsung SB-L1037

Medion MD 88188

Yaesu VX-2E

Rollei DT3200

JAY-tech JayCam DC5890

BenQ DC C50

Panasonic SV-AV10

Aiptek PocketDV 8700

Fujifilm FinePix F410

Olympus AZ-2 Zoom Ferrari digitalni model 2004

Lifetec LT 41856

Samsung Digimax U-CA 505

HP Photosmart R817

Putnik DC-5300

Olympus LI-20B

Toshiba PDR-T30

Jenoptik JD 3.3 X4

Ennyah DV320

Panasonic SV-AV30

Minox DC8111

Yakumo Mega slika IV

Rollei RCP-7430XW

HP Photosmart R717

Aiptek PocketDV DDV-V1

Olympus Digimax U-CA 600

Maginon DC-6300

Toshiba PDR-DC5300

Ricoh Caplio G4

Rollei Prego DP6300

Pentax Optic 330

Casio QV-R3

Micromaxx MM85085

Kodak EasyShare LS443

Maginon DC-5300

HP Photosmart R927

Ricoh Caplio 300G

Aiptek PocketDV Z300 HD

Panasonic SV-AS3

Acer CR-6530

Medion MD 41856

Voigtlander Digital D530

Ricoh RR10

Fujifilm FinePix F401

Olympus AZ-1

Kodak EasyShare Z730

Samsung Digimax U-CA 401

Prosio DS653

Aiptek PocketDV Z100 Pro

Medion DC5300

JAY-tech JayCam i560

Ricoh Caplio RR300

Panasonic SV-AV10-S

Yakumo Mega slika 34

Punjiva

Da

Tehnologija

Li-Ion

Veličina

Posebna baterija

Vrsta proizvoda

baterija fotoaparata

Zamjenjuje originalnu bateriju

LI-20B

NP-30

D-L12

NP-60

KLIC-5000

Opis

Opis

Ova visokovrijedna zamjenska baterija u vrhunskoj kvaliteti savršen je izvor energije za video kameru ili digitalni fotoaparat. Ako se koristi kao rezervna bateija, sa apsolutnom sigurnošću nećete propustiti snimiti nijednu fotografiju zbog toga što je originalna baterija prazna.

Opseg isporuke

  • Baterija za kameru Conrad energy 3.7 V 900 mAh zamjenjuje originalnu bateriju NP-60, NP-30, KLIC-5000, D-L12, LI-20B, SLB-1037,

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon