Beltrona Prijenosno računalo-akumulator LGSQU702 11.1 V 4400 mAh LG, Quanta, Datron, Tsunami, Mecer, Advent, Packard Bell Zamjen
- Kataloški br:
- 1596885 - 62
- Oznaka:
- LGSQU702
- EAN:
- 2050004994032
- Kataloški br:
- 1596885 - 62
- Oznaka:
- LGSQU702
- EAN:
- 2050004994032
Beltrona Prijenosno računalo-akumulator LGSQU702 11.1 V 4400 mAh LG, Quanta, Datron, Tsunami, Mecer, Advent, Packard Bell Zamjen
Cijena na upit
0.00 KM
Komada
Alternativno dostupni proizvodi:
Prikaži alternativne proizvode
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
Komada
Tehničke specifikacije
Tehničke specifikacije
| Kapacitet (mAh, Ah) | 4400 mAh |
| Napon | 11.1 V |
| Pogodno za | LG, Quanta, Datron, Tsunami, Mecer, Advent, Packard Bell |
| Pogodno za model prijenosnog računala | LG E510 Series, Quanta PL3C AL-096 Series, Datron PL3C AL-096 Series, Datron Turbo X PL3C AL-096 Series, Datron Turbo X PL3C AL-096 Series, Tsunami Walker 4000 PL3C AL-096 Series, Mecer Xpression PL3C AL-096 AL_096 Series, Advent 7201, Advent 7211, Advent 7301, Advent 7302, Advent 9915w AL-096, Packard Bell EasyNote Argo C1, Packard Bell EasyNote Argo C2, Packard Bell EasyNote Minos GP2, Packard Bell EasyNote Minos GP2W, Packard Bell EasyNote Minos MGP00, Packard Bell EasyNote Minos MGP20, Packard Bell EasyNote F0335, Packard Bell EasyNote F0336, Packard Bell EasyNote F0336-V-089, Packard Bell EasyNote MZ35, Packard Bell EasyNote MZ35-001, Packard Bell EasyNote MZ35-200, Packard Bell EasyNote MZ35-216, Packard Bell EasyNote MZ35-V-013, Packard Bell EasyNote MZ35-V-036, Packard Bell EasyNote MZ35-V-060, Packard Bell EasyNote MZ35-V-009, Packard Bell EasyNote MZ35-V-075, Packard Bell EasyNote MZ35-U-005, Packard Bell EasyNote MZ36, Packard Bell EasyNote MZ36-R-017, Packard Bell EasyNote MZ36-T-015, Packard Bell EasyNote MZ36-T-026, Packard Bell EasyNote MZ36-U-024-UK, Packard Bell EasyNote MZ36-V-107, Packard Bell EasyNote MZ36-V-117, Packard Bell EasyNote MZ36-U-086, Packard Bell EasyNote MZ36-U-038, Packard Bell EasyNote MZ36-T-019, Packard Bell EasyNote MZ36-V-122, Packard Bell EasyNote SB85, Packard Bell EasyNote SB86, Packard Bell EasyNote SB87, Packard Bell EasyNote SB88-P-009, Packard Bell EasyNote SB89-P-013, Packard Bell EasyNote SB89-P-024, Packard Bell EasyNote SB89-P-020W |
| Ponovno punjenje | Da |
| Tehnologija baterija i akumulatora | Li-Ion |
| Veličina baterije i akumulatora | Poseban akumulator |
| Vrsta proizvoda | Prijenosno računalo-akumulator |
| Zamjenjuje originalnu akum. bateriju | 4UR18650F-QC-PL1A, 4UR18650Y-2-QC-PL1, 4UR18650Y-QC-PL1A, 916C6080F, 916C6110F, 916C7010F, 916C7030F, 916C7660F, 916C7680F, CGR-B/458, CGR-B/8D8, EUP-P3-3-22, EUP-P3-4-22, EUP-P3-4-23, EUP-P5-1-22, AL-096, PL3C, AL-096, PL5C, SQU-702, SQU-703, 4UR18650F-QC-PL3, SQU-710, P32R05-14-H01 |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Dodatni (2)





