Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

digitalni fotoaparat Fujifilm X-Pro3 Dura 26.1 MPix Dura black 4K-video, nastavak za bljeskalicu, Bluetooth, full hd video zapis

Kataloški br:
2239871 - 62
Oznaka:
16641105
EAN:
4547410421774

(0)

Kataloški br:
2239871 - 62
Oznaka:
16641105
EAN:
4547410421774

Alternativno dostupni proizvodi:

Rasprodano

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/53

Varijante

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Boja proizvođača

Dura crna

Brzina zatvarača

1/8000 s (mehanički); 1/32000 s (elektronički) s

Dim.

(Š x V x D) 140.5 x 82.8 x 46.1 mm

Dubina

46,1 mm

Napajanje

Litij-ionska baterija

Niz

X Pro3

Podržane memorijske kartice

SDXC

Posebnosti

4K video

Rezolucija

26.1 Megapixel

Širina

140.5 mm

Težina

497 g

Veza

USB Type-C

Video rezolucije

4096 x 2160 Pixel

Visina

82,8 mm

Vrsta proizvoda

Digitalna kamera

Zaslon

TFT LC ekran u boji; 1,62 miliona piksela

Zaslon (cm)

7.6 cm

Zaslon (inči)

3,0 inča

Opis

Opis

Opseg isporuke

  • Litij-ionska baterija NP-W126S
  • Remen za rame
  • Poklopac kućišta
  • Isječak za kaiš
  • Zaštitni poklopac
  • Alat za pričvršćivanje kopči
  • Vruća navlaka za cipele
  • Krpica za čišćenje
  • Uputstva za korištenje
  • Jamstvo
  • Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬