Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Ergotron Glide-Wandhalterung HD zidni držač za TV 76,2 cm (30") - 139,7 cm (55") mogučnost savijana

Kataloški br:
1012581 - 62
Oznaka:
61-061-085
EAN:
0698833035131

(0)

Kataloški br:
1012581 - 62
Oznaka:
61-061-085
EAN:
0698833035131

Dostupno online (Skladište: Njemačka)

Dostava: 30.05.2026 do 05.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/3

Izdvojeno & Detalji

  • Tip držača: mogučnost savijana
  • Podržava sve VESA standarde do
  • Prikladno za veličinu zaslona (raspon): 76,2 cm (30") - 139,7 cm (55")
  • Nosivost (maks.) 18 kg

Opis

Opis

Effortlessly raise and lower your TV or large display 18" (46 cm) and tilt the screen up to 10° to avoid glare. This revolutionary design delivers unprecedented height adjustability in an extremely low profile module. Move your display with only a light touch; down to watch from a seated position or up for viewing while standing. Benefits: Lift, lower and tilt for the perfect picture and comfortable viewing - Display/TV moves with only a light touch with patented CF Technology - Discreet mounting hardware nearly disappears - Raise TV during standing activities - Display stays close to the wall, out of the way; mount depth is 2" (5 cm) - Easy to use—simple installation and effortless operation - Ratchet-free tilting

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬