Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

FLIR E5 termovizijska kamera 63905-0501

Kataloški br:
711785 - 62
Oznaka:
63905-0501
EAN:
4743254001114

(0)

Kataloški br:
711785 - 62
Oznaka:
63905-0501
EAN:
4743254001114

Alternativno dostupni proizvodi:

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/25

Izdvojeno & Detalji

  • 9 Hz termovizijska kamera
  • Temperaturni mjerni obim -20 do +250 °C
  • 120 x 90 pix Bolometermatrix
  • Toplinska osjetljivost 100 null
  • Integrisana digitalna kamera
  • PiP funkcija (slika u slici)

Tehničke specifikacije

U tablici možete odabrati potrebne tehničke podatke kako biste pronašli stavke s istim vrijednostima.

Tehničke specifikacije

Tip

E5

Opis

Opis

The Flir E5 combines all the key parameters for reliable, ergonomic and cost-effective measurement. With its three-stage process, the Flir E5 is easy to use and saves you time. Simply: Aim - Trigger - Evaluate. The Flir E5 thermography camera is the ideal temperature measurement tool for quick and precise spot measurements in electrical and building inspection. Three different colour schemes are available for precise analysis: iron, rainbow and black/white. With the MSX® function (Multi Spectral Dynamic Imaging), the real image and IR image can be gradually overlaid for a more detailed display. The jpg thermal image files can be stored together with all radiometric data in the internal memory or directly on the computer via the micro USB interface. Each inspection image can be evaluated quickly and easily using the free ''FLIR Tools'' evaluation and analysis software.

Opseg isporuke

Termovizijska kamera FLIR E5 -20 do 250 °C 120 x 90 piksela 9 Hz

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon