Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

FLIR E6 termovizijska kamera 63902-0201

Kataloški br:
657996 - 62
Oznaka:
63902-0202
EAN:
4743254001008

(0)

Kataloški br:
657996 - 62
Oznaka:
63902-0202
EAN:
4743254001008

Alternativno dostupni proizvodi:

Rok isporuke na upit!

Prikaži alternativne proizvode

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/25

Izdvojeno & Detalji

  • 9 Hz termovizijska kamera
  • Temperaturni mjerni obim -20 do +250 °C
  • 160 x 120 pix Bolometermatrix
  • Toplinska osjetljivost 60 null
  • Integrisana digitalna kamera
  • PiP funkcija (slika u slici)

Tehničke specifikacije

Tehničke specifikacije

mjerni opseg temperature -20 to +250 °C
fokusiranje 50 cm - ∞
Dimenzija proizvoda, širina 95 mm
broj ploča s bojom 3
Bolometermatrix 160 × 120 pix
opskrba naponom 90-260 V/AC, 3.7 V Li-ion battery
rezolucija temperatura 0.06 °C
broj memorija 500
Dimenzija proizvoda, visina 140 mm
Optika 45° × 34°
toplinska osjetljivost 60
geometrijska razlučivost (IFOV) 5.2 mrad
Dimenzije proizvoda, dužina 244 mm
rezolucija prikaza 320 x 240 pix
Težina 575 g
preciznost ±2 °C or ±2%
stupanj emisije 0.1 - 1.0
frekvencija ponavljanja slike 9 Hz
vrsta zaštite IP54
tip (tip proizvođača) FLIR E6

Opis

Opis

The Flir E6 combines all the key parameters for reliable, ergonomic and cost-effective measurement. With its three-stage process, the Flir E6 is easy to use and saves you time. Simply: Aim - Trigger - Evaluate. The Flir E6 thermography camera is the ideal temperature measurement tool for quick and precise spot measurements in electrical and building inspection. Three different colour schemes are available for precise analysis: iron, rainbow and black/white. With the MSX® function (Multi Spectral Dynamic Imaging), the real image and IR image can be gradually overlaid for a more detailed display. The jpg thermal image files can be stored together with all radiometric data in the internal memory or directly on the computer via the micro USB interface. Each inspection image can be evaluated quickly and easily using the free ''FLIR Tools'' evaluation and analysis software.

Opseg isporuke

Termovizijska kamera FLIR E6 -20 do 250 °C 160 x 120 piksela 9 Hz

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon