Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

H05RR-F 3G1 RG100 crijevasti vod 100 m

Kataloški br:
2984614 - 62

(0)

Kataloški br:
2984614 - 62

Dostupno online (Skladište: Njemačka)

Dostava: 01.04.2026 do 07.04.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Sadržaj100 m
Proizvođač-br. dijelaH05RR-F 3G1 RG100
TipH05RR-F 3G1 RG100
Nominal cross section conductor1.0 mm²
Material core insulationRubber
Core identificationColour
Weight73 kg/km
Flame retardantNo
Nominal voltage U500 V
Stranding elementNo
Colour outer sheathBlack
Shape of conductorRound
Conductor materialCopper
Screen over stranding elementNone
Screen over strandingNone
Material outer sheathRubber
Conductor categoryClass 5 = flexible
Permitted cable outer temperature during assembling/handling-30-60 °C
Permitted cable outer temperature after assembling without vibration-30-60 °C
Torsion resistantFALSE
Nominal voltage U0300 V
Number of cores3
Suspension elementNone
Outer diameter approximate9.2 mm
With protective conductorTRUE
Low smoke (according to EN 61034-2)FALSE
Halogen free according to EN 60754-1/2FALSE
Oil resistant according to EN IEC 60811-404FALSE
Low temperature resistant according to EN 60811-504+505+506FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassNone
Reaction-to-fire according to EN 13501-6: Smoke productionNone
Reaction-to-fire according to EN 13501-6: Flaming droplets/particlesNone
Reaction-to-fire according to EN 13501-6: AcidityNone
Min. permitted bending radius, moving application with forced guidance69 mm
Min. permitted bending radius, moving application/free movement69 mm
Min. permitted bending radius, stationary application/permanent installation69 mm
Cable geometryRound
Vrsta proizvodacrijevasti vod

Opis

Opis

Lagana gumena cijev za spajanje lakih električnih uređaja (kuhinjski uređaji, usisavači itd.) s malim do srednjim mehaničkim opterećenjem u domu i uredu u suhim, vlažnim prostorijama, ali ne za stalnu vanjsku upotrebu

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬