H05RR-F 4G1 RG100 crijevasti vod 100 m
- Kataloški br:
- 2984600 - 62
- Kataloški br:
- 2984600 - 62
H05RR-F 4G1 RG100 crijevasti vod 100 m
680.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
680.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Sadržaj | 100 m |
| Proizvođač-br. dijela | H05RR-F 4G1 RG100 |
| Tip | H05RR-F 4G1 RG100 |
| Nominal cross section conductor | 1.0 mm² |
| Material core insulation | Rubber |
| Core identification | Colour |
| Weight | 93 kg/km |
| Flame retardant | No |
| Nominal voltage U | 500 V |
| Stranding element | No |
| Colour outer sheath | Black |
| Shape of conductor | Round |
| Conductor material | Copper |
| Screen over stranding element | None |
| Screen over stranding | None |
| Material outer sheath | Rubber |
| Conductor category | Class 5 = flexible |
| Permitted cable outer temperature during assembling/handling | -30-60 °C |
| Permitted cable outer temperature after assembling without vibration | -30-60 °C |
| Torsion resistant | FALSE |
| Nominal voltage U0 | 300 V |
| Number of cores | 4 |
| Suspension element | None |
| Outer diameter approximate | 10.0 mm |
| With protective conductor | TRUE |
| Low smoke (according to EN 61034-2) | FALSE |
| Halogen free according to EN 60754-1/2 | FALSE |
| Oil resistant according to EN IEC 60811-404 | FALSE |
| Low temperature resistant according to EN 60811-504+505+506 | FALSE |
| Conductor surface | Bare |
| Reaction-to-fire according to EN 13501-6: Class | None |
| Reaction-to-fire according to EN 13501-6: Smoke production | None |
| Reaction-to-fire according to EN 13501-6: Flaming droplets/particles | None |
| Reaction-to-fire according to EN 13501-6: Acidity | None |
| Min. permitted bending radius, moving application with forced guidance | 75 mm |
| Min. permitted bending radius, moving application/free movement | 75 mm |
| Min. permitted bending radius, stationary application/permanent installation | 75 mm |
| Cable geometry | Round |
| Vrsta proizvoda | crijevasti vod |
Opis
Opis
Lagani gumeni cijevni kabel za spajanje lakih električnih uređaja (kuhinjski uređaji, usisavači itd.) s malim do srednjim mehaničkim opterećenjem u domu i uredu u suhim, vlažnim prostorijama, ali ne za stalnu vanjsku upotrebu
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (3)





