Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

H07V-K1x16RG100hblau vodič 100 m

Kataloški br:
2984754 - 62

(0)

Kataloški br:
2984754 - 62

Dostupno online (Skladište: Njemačka)

Dostava: 27.04.2026 do 03.05.2026
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
Sadržaj100 m
Proizvođač-br. dijelaH07V-K1x16RG100hblau
TipH07V-K1x16RG100hblau
Nominal cross section conductor16 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Weight170 kg/km
Flame retardantNo
Circuit integrityNone
Nominal voltage U750 V
Shape of conductorRound
Conductor materialCopper
Conductor categoryClass 5 = flexible
Armouring/reinforcementNone
Permitted cable outer temperature during assembling/handling5-70 °C
Permitted cable outer temperature after assembling without vibration-5-70 °C
Core colourBlue
Nominal voltage U0450 V
ScreenFALSE
Number of cores1
Insulation integrityNone
Max. permitted conductor temperature70 °C
Protective barrierNone
Outer diameter approximate7.0 mm
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Halogen free according to EN 60754-1/2FALSE
Oil resistant according to EN IEC 60811-404FALSE
Low temperature resistant according to EN 60811-504+505+506FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassNone
Reaction-to-fire according to EN 13501-6: Smoke productionNone
Reaction-to-fire according to EN 13501-6: Flaming droplets/particlesNone
Reaction-to-fire according to EN 13501-6: AcidityNone
Min. permitted bending radius, stationary application/permanent installation36 mm
Twisted coresFALSE
Cable geometryRound
Certified for shipboard applicationFALSE
Suitable as medium-voltage cableFALSE
Suitable as high-voltage cableFALSE
Certified as airport lighting cableFALSE
Vrsta proizvodavodič

Opis

Opis

Fleksibilni PVC kabel za ožičenje, finožičani, za unutarnje ožičenje uređaja kao i za zaštićeno polaganje u i na svjetlima, u cijevima (na i ispod žbuke) ali samo za sustave zvona ili signalizacije, kabel nije prikladan za direktno polaganje ispod žbuke, temperatura ugradnje -5°C do +70°C

Ovaj tekst je strojno preveden.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬