Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

IE Cable 2x2, 1x M12-180 Plug (D-coded), 1x IE FC RJ45 Plug 145, Cat 5e, 5 m Siemens 6XV18715TH50 1 St.

Kataloški br:
2876060 - 62
Oznaka:
6XV18715TH50
EAN:
4019169854337

(0)

Kataloški br:
2876060 - 62
Oznaka:
6XV18715TH50
EAN:
4019169854337

Dostupno online (Skladište: Njemačka)

Dostava: 01.06.2026 do 07.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Siemens 6XV18715TH50 1 St.

Tehničke specifikacije

Tehničke specifikacije

Sadržaj1
Proizvođač-br. dijela6XV18715TH50
Tip6XV1871-5TH50
RoHS-konfornoDa
Flame retardantNo
Colour outer sheathGreen
Category5E
NVP value66

Opis

Opis

IE connecting cable M12-180/IE FC RJ45 Plug-145- IE FC Trailing cable GP pre-assembled with M12 connector (D-coded) and IE FC RJ45 plug- Length 5.0 m. For connecting Industrial Ethernet stations to RJ45 interfaces with degree of protection IP65/67, with transfer rates of 10/100 Mbps. For use in trailing cables, e.g. in the case of continuously moving machine parts. Silicone-free, therefore suitable for use in the automotive industry (for example on paint lines).Time-saving and fault-free connection of terminal stations by means of pre-assembled AWG22 connecting cables. Network immune to interference due to double-shielded cables and integrated grounding concept. Reliable shield contact and strain relief are integrated. Exceeds Category 5 (Cat5e) of the international cabling standards ISO/IEC 11801 and EN 50173.

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.

Pribor za ovaj prooizvod

  • Dodatni (11)
💬