Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

Kalib. ISO Infracrveni termometar Fluke VT04 -10 do +250 °C kalibriran prema: ISO

Kataloški br:
1240684 - 62
Oznaka:
4366444
EAN:
2050002770430

(0)

Kataloški br:
1240684 - 62
Oznaka:
4366444
EAN:
2050002770430
Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
  • Conrad Product Image
Main product image

1/37

Izdvojeno & Detalji

  • -10 Do +250 °C
  • Stupanj emisije0.95 - 0.95

Tehničke specifikacije

Tehničke specifikacije

Dimenzija proizvoda, visina210 mm
Dimenzija proizvoda, širina55 mm
Dimenzije proizvoda, dužina75 mm
Emisivnost (maks.)0.95
Emisivnost (min.)0.95
Kalibriran poISO
Osnovna preciznost (plus/minus)2 %
Osnovna točnost (plus / minus) ° C2 °C
Razlučivost (temperatura)0.1 °C
Temperatura (maks.)+250 °C
Temperatura (min)-10 °C
Težina300 g
Tip mjerne tehnike za temperaturu (kategorizacija)Infracrveni termometar

Opis

Opis

Opseg isporuke

Kalib. ISO Infracrveni termometar Fluke VT04 -10 do +250 °C kalibriran prema: ISO

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬