Kamera-akumulator Connect 3000 Zamjenjuje originalnu akU. bateriju CGR-DU21 7.4 V 1800 mAh CGR-DU21
- Kataloški br:
- 1375232 - 62
- Oznaka:
- 113111
- EAN:
- 4038338017199
- Kataloški br:
- 1375232 - 62
- Oznaka:
- 113111
- EAN:
- 4038338017199
Kamera-akumulator Connect 3000 Zamjenjuje originalnu akU. bateriju CGR-DU21 7.4 V 1800 mAh CGR-DU21
0.00 KM
Komada
Komada
Tehničke specifikacije
Tehničke specifikacije
Dim.
(Š x V x D) 36 x 41 x 41 mm
Dubina
41 mm
Kapacitet
1800 mAh
Napetost
7.4 V
Prikladno za model
Panasonic NV-GS 22
Hitachi DZ-MV 380A
Hitachi DZ-GX 3300(B)
Hitachi DZ-MV 780
Hitachi DZ-HS 301E
Panasonic NV-GS 75EG-S
Hitachi DZ-GX 20E
Hitachi DZ-MV 350A
Panasonic VDR-M 55
Panasonic NV-GS 300
Panasonic PV-GS 50
Hitachi DZ-BX 37E
Hitachi DZ-HS 300A
Panasonic NV-GS 70
Panasonic NV-GS 120EG-S
Hitachi DZ-HS 500SW
Hitachi DZ-MV 550E
Hitachi DZ-GX 5000A
Panasonic NV-GS 400K
Hitachi DZ-HS 401
Panasonic PV-GS 120
Panasonic NV-GS 200B
Hitachi DZ-GX 3100E
Panasonic NV-GS 400
Hitachi DZ-MV 750
Panasonic NV-GS 250EG-S
Panasonic NV-GS 150EG-S
Hitachi DZ-M 7000V5
Panasonic VDR-D 250E
Hitachi DZ-GX 5100SW
Panasonic NV-GS 5K
Hitachi DZ-MV 780S
Panasonic NV-GS 230EG
Hitachi DZ-MV 380E
Hitachi DZ-GX 3300(S)
Hitachi DZ-GX 25M
Hitachi DZ-MV 780A
Hitachi DZ-HS 301SW
Panasonic NV-GS 80
Hitachi DZ-MV 350E
Panasonic NV-GS 320
Hitachi DZ-MV 730
Panasonic NV-GS 120K
Hitachi DZ-HS 501E
Panasonic PV-GS 50S
Hitachi DZ-GX 20
Hitachi DZ-MV 580
Hitachi DZ-GX 5020A
Panasonic NV-GS 50
Hitachi DZ-GX 3200
Hitachi DZ-HS 403
Panasonic PV-GS 150
Panasonic NV-GS 200EG-S
Panasonic NV-GS 75
Panasonic NV-GS 400B
Hitachi DZ-MV 750E
Hitachi DZ-HS 300E
Hitachi DZ-M 8000V6
Panasonic VDR-D 310
Panasonic NV-GS 27
Hitachi DZ-GX 5300
Panasonic NV-GS 60EG-S
Panasonic NV-GS 10
Hitachi DZ-BX 35A
Panasonic NV-GS 250
Hitachi DZ-MV 550
Hitachi DZ-GX 3100
Hitachi DZ-MV 780E
Hitachi DZ-HS 303A
Panasonic NV-GS 90
Panasonic NV-GS 17
Panasonic NV-GS 33EG-S
Hitachi DZ-MV 730A
Panasonic NV-GS 150
Hitachi DZ-HS 503
Panasonic PV-GS 70
Hitachi DZ-GX 20A
Hitachi DZ-MV 580A
Hitachi DZ-GX 5060SW
Panasonic NV-GS 55B
Hitachi DZ-GX 3200E
Hitachi DZ-HS 500A
Panasonic PV-GS 200
Panasonic NV-GS 21
Hitachi DZ-MV 380
Hitachi DZ-MV 750MA
Hitachi DZ-HS 301
Panasonic NV-GS 75B
Hitachi DZ-MV 350
Panasonic VDR-M 30
Panasonic NV-GS 30
Hitachi DZ-HS 300
Panasonic NV-GS 65
Panasonic NV-GS 120B
Hitachi DZ-BX 35E
Panasonic NV-GS 400EG-S
Panasonic NV-GS 250B
Hitachi DZ-MV 550A
Hitachi DZ-GX 3300E
Hitachi DZ-HS 303E
Panasonic PD-RM M70K
Panasonic NV-GS 200
Hitachi DZ-GX 3100A
Panasonic NV-GS 40
Hitachi DZ-MV 730E
Panasonic NV-GS 150B
Hitachi DZ-M 5000V5
Panasonic VDR-D 220
Hitachi DZ-MV 580E
Hitachi DZ-GX 5080A
Panasonic NV-GS 5EG-S
Hitachi DZ-MV 780R
Punjiva
Da
Širina
36 mm
Tehnologija
Li-Ion
Težina
88 g
Veličina
Posebna baterija
Visina
41 mm
Vrsta proizvoda
baterija fotoaparata
Zamjenjuje originalnu bateriju
CGR-DU21
Opis
Opis
Ocjene kupaca
Ocjene kupaca
Pribor za ovaj prooizvod
- Dodatni (1)





