Kamera-akumulator Connect 3000 Zamjenjuje originalnu akU. bateriju CP448 6 V 1200 mAh CP448
- Kataloški br:
- 1375223 - 62
- Oznaka:
- 108532
- EAN:
- 4038338004946
- Kataloški br:
- 1375223 - 62
- Oznaka:
- 108532
- EAN:
- 4038338004946
Kamera-akumulator Connect 3000 Zamjenjuje originalnu akU. bateriju CP448 6 V 1200 mAh CP448
0.00 KM
Komada
Komada
Tehničke specifikacije
Tehničke specifikacije
Dim.
(Š x V x D) 46 x 20 x 89 mm
Dubina
89 mm
Kapacitet
1200 mAh
Napetost
6 V
Prikladno za model
Hitachi VM-E 54E
Hitachi VM-E 10E
Loewe BP 2006
Hitachi VM-E 25A
Minolta CR8308E
Hitachi VM-H 57A
Hitachi VM-BP L60A
Hitachi VM-SP 1A
Hitachi VM-H 1000
Minolta Master 8378
Hitachi VM-H 710A
Hitachi VM-H 520
Hitachi VM-E 310A
Hitachi VM B81
Hitachi VM-E 15E
Loewe Profi 8688
Hitachi VM-H 38
Hitachi VM-H 610
Hitachi VM-E 53A
Hitachi E15
Hitachi VM-H 25E
Hitachi VM-E 23A
Minolta C408
Hitachi VM-E 58A
Hitachi VM-E 420
Hitachi VM-BP 82A
VIDEOAKKUS
Hitachi VM-H 855LA
Hitachi VM-H 39A
Hitachi VM-E 29E
Minolta HI8 848E
Hitachi VM-E 55A
Hitachi VM-E 120E
Loewe H 801
Hitachi VM-E 25E
Minolta CR8406E
Hitachi VM-H 57E
Metz CD 9783
Hitachi VM-E 10
Hitachi VM-SP 1E
Hitachi VM-H 18
Hitachi VM-E 220
Hitachi VM-E 31A
Hitachi VM210E
Minolta Master 8406
Hitachi VM-H 720A
Hitachi VM-E 18A
Loewe Profi H8
Hitachi VM-H 38A
Hitachi VM-H 620
Hitachi VM-E 53E
Hitachi H3875E
Minolta C428E
Hitachi VM-H 53E
Hitachi VM-H 37
Hitachi VM-E 23E
Hitachi VM-BP L13A
Hitachi VM-H 955LA
Hitachi VM-E SP1E
Hitachi VM-H 39E
Hitachi VM-E 2AA
Minolta HI8 8848E
Hitachi VM-E 56A
Hitachi VM-E 15
Loewe H 811
Hitachi VM-E 510A
Blaupunkt AX 12
Hitachi VM-E 29
Minolta CR8418E
Hitachi VM-H 58
Hitachi VM-H 184
Hitachi VM-E 23
Metz CD 9784
Hitachi VM-E 31E
Hitachi VM2500
Minolta Master 8418
Hitachi VM-H 725A
Hitachi VM-E 21
Loewe Profi H801
Hitachi VM-H 38E
Hitachi VT35
Hitachi P108A8200
Hitachi VM-H 620A
Hitachi VM-E 54A
Hitachi VM-E 10A
Hitachi VM-E 25
Minolta C808
Hitachi VM-H 54
Hitachi VM-BP L30A
Hitachi VM-SP 1
Hitachi VM-H 10
Hitachi VM-H 510E
Hitachi VM-E 31
Minolta Master 8308
Hitachi VM-H 37E
Hitachi VM-E 57A
Hitachi VM-E 15A
Loewe Profi 8085
Hitachi VM-H 59A
Hitachi VM-E 520A
Hitachi E10
Hitachi VM-H 18A
Hitachi VM-E 230E
Minolta C406E
Hitachi VM-E 410A
Hitachi VM-BP 48A
Minolta Master 8428
Hitachi VM-H 825A
Hitachi VM-E 29A
Minolta EX1
Hitachi VM-E 21E
Loewe Profi S96
Hitachi VM-H 39
Punjiva
Da
Širina
46 mm
Tehnologija
NiCd
Težina
207 g
Veličina
Posebna baterija
Visina
20 mm
Vrsta proizvoda
baterija fotoaparata
Zamjenjuje originalnu bateriju
CP448
Opis
Opis
Ocjene kupaca
Ocjene kupaca
Pribor za ovaj prooizvod
- Dodatni (1)





