Kamera-akumulator Dörr Foto Zamjenjuje originalnu akU. bateriju NP-60, NP-30, KLIC-5000, D-L12, LI-20B 3.7 V 1000 mAh NP-60/30,L
- Kataloški br:
- 1668278 - 62
- Oznaka:
- 980021
- EAN:
- 4000461025297
- Kataloški br:
- 1668278 - 62
- Oznaka:
- 980021
- EAN:
- 4000461025297
Kamera-akumulator Dörr Foto Zamjenjuje originalnu akU. bateriju NP-60, NP-30, KLIC-5000, D-L12, LI-20B 3.7 V 1000 mAh NP-60/30,L
0.00 KM
Komada
Alternativno dostupni proizvodi:
Prikaži alternativne proizvode
Komada
Izdvojeno & Detalji
- Idealno kao rezervna ili druga baterija
- Velika gustoća energije
- Integrirana zaštitna elektronika
Tehničke specifikacije
Tehničke specifikacije
Kapacitet
1000 mAh
Napetost
3.7 V
Prikladno za model
Aiptek PocketDV Z100 Pro
Medion DC5300
JAY-tech JayCam i560
Ricoh Caplio RR300
Panasonic SV-AV10-S
Yakumo Mega slika 34
Kodak EasyShare One
HP Photosmart R507
Pentax Optio 430RS
Olympus Digimax U-CA 5
Toshiba Allegretto 5300
JAY-tech JayCam DXC11
BenQ DC5330
Panasonic SV-AV100
Medion MD41856
Yaesu VX-2R
Rollei DT4200
Lumicron DC-4013
Samsung Digimax V700
HP Photosmart R827
Putnik DC-5390
panasonic
Vivitar Cam-8300
Acer CR-5130
Fujifilm FinePix LS633
Olympus Digimax U-CA 3
Kodak DC4800
Fujifilm FinePix 50i
Panasonic SV-AV35
Nikon E880
Yakumo Mega slika VI
Rollei RCP-8325X
HP Photosmart R725
Aiptek PocketDV H100
Olympus Digimax U-CA 700
Magnex DC-5300
Toshiba PDR-DC8300
Ricoh Caplio G4 široki
Casio QV-R4
Minox DC5211
Kodak EasyShare LS633
Rollei Prego DP8330
Pentax Optic 430
HP Photosmart R937
Ricoh Caplio 400G širok
Aito A-23002
Panasonic SV-AS30
Medion MD 81238
Voigtlander Digital D630
Rollei DK3000
Aiptek PocketDV 8700
Maginon DC-5350
Fujifilm FinePix F401 Zoom
Olympus AZ-2
Kodak Klic 5000
Samsung Digimax U-CA 5
Prosio DVCam XV11
Aiptek PocketDV Z200 LE
Medion DC5390
JAY-tech JayCam i6628
Ricoh DB-40
Panasonic SV-AV20
Yakumo Mega slika 37
Toshiba PDR-5300
Kodak EasyShare P850
HP Photosmart R607
Polaroid PDC 3370
Olympus Digimax U-CA 501
Panasonic SV-AV10-A
Medion MD85146
Yakumo Cam Master SD482
Kodak EasyShare DX6490
Rollei Prego DP5300
Pentax D-L12
JAY-tech JayCam i430
Casio Exilim QV-3EX
Lumicron DC-4230
HP Photosmart R837
Putnik DC-6300
Panasonic AG-BP15P
Vivitar VIVICAM 3930
Acer CR-6530
Kodak DCS Pro SLR/C
Fujifilm FinePix 601
Panasonic SV-PT1
Nytech ND-6360
Samsung Digimax U-CA 3
HP Photosmart R727
Aiptek PocketDV T200
Olympus Ferrari Digital 2004
Medion 21X
Toshiba PDR-T20
Ricoh Caplio RR10
Kodak EasyShare LS743
Rollei RCP-10325X
Fujifilm FinePix M603
Pentax Optic 450
Olympus Digimax U-CA 4
Samsung Digimax V800
Creative DiVi CAM 428
Minox DC6311
HP Photosmart R967
Avant DC-530 STD
Panasonic SV-AS3A
Medion MD 85146
Yaesu VX-2
Rollei DSX 410
Aiptek PocketDV 8800
Fujifilm FinePix F410
Olympus AZ-2 Zoom
Kodak Z730
Samsung Digimax U-CA 501
Prosio Slim Neo XV6
Yakumo Mega slika 47
Aiptek PocketDV Z200 Pro
Medion DC6300
JAY-tech JayCam i8280
Ricoh NP-60
Panasonic SV-AV25
HP Photosmart R707
Pristupnik DC-T50
Aiptek PocketDV ADH200
Olympus Digimax U-CA 505
Maginon DC-5390
Toshiba PDR-BT3
Ricoh Caplio G3
Kodak EasyShare P880
Casio NP-30
Medion MD85416
Kodak EasyShare LS420
Rollei Prego DP6000
Pentax Opti550
Aiptek PocketDV 5700
Lumicron DV-5
HP Photosmart R847
Revija DC 6200
Panasonic CGA-S301
Vjerujte 922Z PowerCam optičkom zumu
Kodak DCS Pro SLR/n
Fujifilm FinePix DX6490
Panasonic VW-VBA10
Odys Multicam MC-A8
Samsung Digimax U-CA 4
Olympus LI-20B
Medion DC3370
Toshiba PDR-T30
JAY-tech JayCam i5100
Ricoh Caplio RR30
Panasonic SV-AV10-R
Yakumo Mega Image 811x
HP Photosmart R817
Aiptek PocketDV Z100 LE
Kodak EasyShare LS753
Fujifilm NP-60
Pentax Optio 330RS
Olympus Digimax U-CA 401
Samsung SB-L1037
JAY-tech JayCam DC5890
BenQ DC C50
Panasonic SV-AV10
Medion MD 88188
Yaesu VX-2E
Rollei DT3200
Aiptek PocketDV 8800 LE
Fujifilm FinePix F601 Zoom
Olympus AZ-2 Zoom Ferrari digitalni model 2004
Lifetec LT 41856
Samsung Digimax U-CA 505
Putnik DC-5300
Jenoptik JD 3.3 X4
Ricoh RR10
Ennyah DV320
Panasonic SV-AV30
Minox DC8111
Yakumo Mega slika IV
Rollei RCP-7430XW
Aiptek PocketDV Z300 HD
Medion MD 41856
HP Photosmart R717
Aiptek PocketDV DDV-V1
Olympus Digimax U-CA 600
Maginon DC-6300
Toshiba PDR-DC5300
Ricoh Caplio G4
Casio QV-R3
Micromaxx MM85085
Kodak EasyShare LS443
Rollei Prego DP6300
Pentax Optic 330
Voigtlander Digital D530
Aiptek PocketDV 6800
Maginon DC-5300
HP Photosmart R927
Ricoh Caplio 300G
Panasonic SV-AS3
Panasonic VW-VBA21
Olympus AZ-1
Kodak EasyShare Z730
Samsung Digimax U-CA 401
Prosio DS653
Kodak DX3600
Fujifilm FinePix F401
Punjiva
Da
Tehnologija
Li-Ion
Veličina
Posebna baterija
Vrsta proizvoda
baterija fotoaparata
Zamjenjuje originalnu bateriju
LI-20B
NP-30
D-L12
NP-60
KLIC-5000
Opis
Opis
Integrirana zaštitna elektronika nudi sveobuhvatnu zaštitu od prenapona, kratkih spojeva, prekomjernog i dubokog pražnjenja.
Ovaj tekst je strojno preveden.
Ocjene kupaca
Ocjene kupaca
Pribor za ovaj prooizvod
- Dodatni (1)





