LAPP 0027855/100 podatkovni kabel UNITRONIC® FD siva 100 m
- Kataloški br:
- 3357225 - 62
- Oznaka:
- 0027855/100
- EAN:
- 4044774734040
- Kataloški br:
- 3357225 - 62
- Oznaka:
- 0027855/100
- EAN:
- 4044774734040
LAPP 0027855/100 podatkovni kabel UNITRONIC® FD siva 100 m
14 %
210.00 KM245.00 KM
Štedite 35.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
-14 %
210.00 KM245.00 KM
Štedite 35.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip kabela | UNITRONIC® FD |
| Broj žica | 2 x |
| Vanjski Ø | 4 mm |
| Boja | siva |
| Sadržaj | 100 m |
| Bez halogena | ne |
| Proizvođač-br. dijela | 0027855/100 |
| Izolacijski material | polivinilhlorid |
| Raspon temperature, fiksna instalacija (min.) | -40 °C |
| Raspon temperature, fiksna instalacija (maks.) | 80 °C |
| Tip | UNITRONIC® FD 2x0,25 |
| UV resistant | FALSE |
| Nominal cross section conductor | 0.25 mm² |
| Material core insulation | Polyvinyl chloride (PVC) |
| Core identification | Colour |
| Flame retardant | According to IEC/EN 60332-1-2 |
| Colour outer sheath | Grey |
| Conductor material | Copper |
| Material outer sheath | Polyvinyl chloride (PVC) |
| Permitted cable outer temperature after assembling without vibration | -40-80 °C |
| Number of cores | 2 |
| Halogen free according to EN IEC 60754-2 | FALSE |
| Low smoke according to EN IEC 61034-2 | FALSE |
| Outer diameter approximate | 4.3 mm |
| Low smoke (according to EN 61034-2) | FALSE |
| Conductor surface | Bare |
| Min. permitted bending radius, moving application with forced guidance | 21.5 mm |
| Min. permitted bending radius, moving application/free movement | 21.5 mm |
| Min. permitted bending radius, stationary application/permanent installation | 12.9 mm |
| Specification core insulation | Other |
| Specification material outer sheath | Other |
| Cable geometry | Round |
| Core identification according to HD 308 S2 | FALSE |
| Vrsta proizvoda | podatkovni kabel |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (13)





