Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 0027877/50 vod za prijenos podataka UNITRONIC® FD siva 50 m

Kataloški br:
3351052 - 62
Oznaka:
0027877/50
EAN:
4044777024773

(0)

Kataloški br:
3351052 - 62
Oznaka:
0027877/50
EAN:
4044777024773
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
Vrsta proizvodavod za prijenos podataka
Tip kabelaUNITRONIC® FD
Broj žica18 x
Vanjski Ø9 mm
Bojasiva
Sadržaj50 m
Bez halogenane
Proizvođač-br. dijela0027877/50
Izolacijski materialpolivinilhlorid
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)80 °C
TipUNITRONIC® FD 18x0,34
UV resistantFALSE
Nominal cross section conductor0.34 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Flame retardantAccording to IEC/EN 60332-1-2
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Number of cores18
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate9.7 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Min. permitted bending radius, moving application with forced guidance48.5 mm
Min. permitted bending radius, moving application/free movement48.5 mm
Min. permitted bending radius, stationary application/permanent installation29.1 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

UNITRONIC® FD 18x0.34 podatkovni kabel niske frekvencije; 18X0,34; Oznaka boje jezgre: DIN 47100; PVC; vučni lanac