Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 0028421/50 vod za prijenos podataka UNITRONIC® LiYY siva 50 m

Kataloški br:
3351966 - 62
Oznaka:
0028421/50
EAN:
4044777025084

(0)

Kataloški br:
3351966 - 62
Oznaka:
0028421/50
EAN:
4044777025084
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
Vrsta proizvodavod za prijenos podataka
Tip kabelaUNITRONIC® LiYY
Broj žica21 x
Vanjski Ø10 mm
Bojasiva
Sadržaj50 m
Bez halogenane
Proizvođač-br. dijela0028421/50
Izolacijski materialpolivinilhlorid
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)80 °C
TipUNITRONIC® LiYY 21x0,34
UV resistantFALSE
Nominal cross section conductor0.34 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Flame retardantAccording to IEC/EN 60332-1-2
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Number of cores21
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate10.4 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, moving application/free movement104.0 mm
Min. permitted bending radius, stationary application/permanent installation41.6 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

UNITRONIC® LiYY 21x0.34 podatkovni kabel niske frekvencije; 21X0,34; Oznaka boje jezgre: DIN 47100; PVC; fleksibilan