Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 0031052/50 vod za prijenos podataka UNITRONIC® 100 siva 50 m

Kataloški br:
3351017 - 62
Oznaka:
0031052/50
EAN:
4044776374374

(0)

Kataloški br:
3351017 - 62
Oznaka:
0031052/50
EAN:
4044776374374
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
Vrsta proizvodavod za prijenos podataka
Tip kabelaUNITRONIC® 100
Broj žica16 x
Vanjski Ø10 mm
Bojasiva
Sadržaj50 m
Bez halogenane
Proizvođač-br. dijela0031052/50
Izolacijski materialpolivinilhlorid
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)80 °C
TipUNITRONIC® 100 CY 16x0,34
UV resistantTRUE
Nominal cross section conductor0.34 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Number of cores16
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate10.5 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Min. permitted bending radius, moving application/free movement210.0 mm
Min. permitted bending radius, stationary application/permanent installation63.0 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

UNITRONIC® 100 CY 16x0.34 podatkovni kabel niske frekvencije; 16X0,34; Šifra boje jezgre: UNITRONIC® šifra boje; PVC; Oklopljeno; fleksibilan