Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 0031060/1000 vod za prijenos podataka UNITRONIC® 100 siva 1000 m

Kataloški br:
3351018 - 62
Oznaka:
0031060/1000
EAN:
4044774710587

(0)

Kataloški br:
3351018 - 62
Oznaka:
0031060/1000
EAN:
4044774710587
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
Vrsta proizvodavod za prijenos podataka
Tip kabelaUNITRONIC® 100
Broj žica52 x
Vanjski Ø17 mm
Bojasiva
Sadržaj1000 m
Bez halogenane
Proizvođač-br. dijela0031060/1000
Izolacijski materialpolivinilhlorid
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)80 °C
TipUNITRONIC® 100 CY 52x0,34
UV resistantTRUE
Nominal cross section conductor0.34 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Number of cores52
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate17.6 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Min. permitted bending radius, moving application/free movement352.0 mm
Min. permitted bending radius, stationary application/permanent installation105.6 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

UNITRONIC® 100 CY 52x0.34 podatkovni kabel, niske frekvencije; 52X0,34; Kod boje jezgre: UNITRONIC® kod boje; PVC; Oklopljeno; fleksibilan
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
  • Esencijalni (12)
💬