Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 0033307/1000 vod za prijenos podataka UNITRONIC® LiYD11Y crna 1000 m

Kataloški br:
3351836 - 62
Oznaka:
0033307/1000
EAN:
4044775179628

(0)

Kataloški br:
3351836 - 62
Oznaka:
0033307/1000
EAN:
4044775179628
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
Vrsta proizvodavod za prijenos podataka
Tip kabelaUNITRONIC® LiYD11Y
Broj žica7 x
Vanjski Ø7 mm
Bojacrna
Sadržaj1000 m
Bez halogenane
Proizvođač-br. dijela0033307/1000
Izolacijski materialpoliuretan
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)80 °C
TipUNITRONIC® LiYD11Y 7x0,25
UV resistantTRUE
Nominal cross section conductor0.25 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathPolyurethane (PUR)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Number of cores7
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate7.3 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Min. permitted bending radius, moving application/free movement73.0 mm
Min. permitted bending radius, stationary application/permanent installation43.8 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

UNITRONIC® LiYD11Y 7x0.25 podatkovni kabel niske frekvencije; 7X0,25; Oznaka boje jezgre: DIN 47100; ČISTA; Oklopljeno; fleksibilan
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
  • Esencijalni (12)
💬