Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 0066221/305 vod za prijenos podataka UNITRONIC® LiYCY(TP) 305 m

Kataloški br:
3351826 - 62
Oznaka:
0066221/305
EAN:
4044777618064

(0)

Kataloški br:
3351826 - 62
Oznaka:
0066221/305
EAN:
4044777618064
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
Vrsta proizvodavod za prijenos podataka
Tip kabelaUNITRONIC® LiYCY(TP)
Vanjski Ø10 mm
Sadržaj305 m
Bez halogenane
Proizvođač-br. dijela0066221/305
Izolacijski materialpolivinilhlorid
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)80 °C
TipUNITRONIC® LiYCY(TP) A 3X2X19AWG/19
UV resistantFALSE
Nominal cross section conductor0.75 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Colour outer sheathOther
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate10 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
AWG sizeOther
Min. permitted bending radius, moving application/free movement150.0 mm
Min. permitted bending radius, stationary application/permanent installation60.0 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

UNITRONIC® LiYCY(TP) A 3X2X19AWG/19 podatkovni kabel niske frekvencije; 3X2X19AWG; Oznaka boje jezgre: DIN 47100 bez ponavljanja boja; PVC; Oklopljeno; UL priznat; fleksibilan
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
  • Esencijalni (12)
💬