Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 15340019/500 željeznički vod MM 3 x 25 mm² 500 m

Kataloški br:
3348843 - 62
Oznaka:
15340019/500
EAN:
4044777254507

(0)

Kataloški br:
3348843 - 62
Oznaka:
15340019/500
EAN:
4044777254507

Rok isporuke na upit!

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodaželjeznički vod
Tip kabelaMM
Broj žica3 x
Poprečni presjek (po žili)25 mm²
Presjek3 x 25 mm²
Određene značajke kabelaplosnata izvedba
fleksibilan
Vanjski Ø20.2 mm
Sadržaj500 m
Nazivni napon1000 V
Nazivni napon U0600 V
Proizvođač-br. dijela15340019/500
TipÖLFLEX® TRAIN 340 600V 3X25
Nominal cross section conductor25 mm²
Material core insulationOther
Core identificationNumbers
Nominal voltage U1 kV
Colour outer sheathBlack
Conductor materialCopper
Material outer sheathOther
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-45-120 °C
Nominal voltage U00.6 kV
ScreenFALSE
Number of cores3
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2TRUE
Outer diameter approximate20.2 mm
With protective conductorFALSE
Low smoke (according to EN 61034-2)TRUE
Conductor surfaceTinned
Min. permitted bending radius, stationary application/permanent installation101.0 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)TRUE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1TRUE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE

Opis

Opis

ÖLFLEX® TRAIN 340 600V 3X25 željeznički kabel; 3X25; EN 50264-3-2; tip MM; U 0 /U: 0,6/1 kV; -45 - 120°C; umreženi polimerni spoj elektronskom zrakom;

Ovaj tekst je mašinski preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬