LAPP 15340026/500 željeznički vod MM 4 x 1.5 mm² 500 m
- Kataloški br:
- 3348867 - 62
- Oznaka:
- 15340026/500
- EAN:
- 4044777383139
- Kataloški br:
- 3348867 - 62
- Oznaka:
- 15340026/500
- EAN:
- 4044777383139
LAPP 15340026/500 željeznički vod MM 4 x 1.5 mm² 500 m
4 %
5,975.00 KM6,250.00 KM
Štedite 275.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
-4 %
5,975.00 KM6,250.00 KM
Štedite 275.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Tip kabela | MM |
| Broj žica | 4 x |
| Poprečni presjek (po žili) | 1.5 mm² |
| Presjek | 4 x 1.5 mm² |
| Određene značajke kabela | plosnata izvedba fleksibilan |
| Vanjski Ø | 8.6 mm |
| Sadržaj | 500 m |
| Nazivni napon | 1000 V |
| Nazivni napon U0 | 600 V |
| Proizvođač-br. dijela | 15340026/500 |
| Tip | ÖLFLEX® TRAIN 340 600V 4G1,5 |
| Nominal cross section conductor | 1.5 mm² |
| Material core insulation | Other |
| Core identification | Numbers |
| Nominal voltage U | 1 kV |
| Colour outer sheath | Black |
| Conductor material | Copper |
| Material outer sheath | Other |
| Conductor category | Class 5 = flexible |
| Permitted cable outer temperature after assembling without vibration | -45-120 °C |
| Nominal voltage U0 | 0.6 kV |
| Screen | FALSE |
| Number of cores | 4 |
| Halogen free according to EN IEC 60754-2 | FALSE |
| Low smoke according to EN IEC 61034-2 | TRUE |
| Outer diameter approximate | 8.6 mm |
| With protective conductor | TRUE |
| Low smoke (according to EN 61034-2) | TRUE |
| Conductor surface | Tinned |
| Min. permitted bending radius, stationary application/permanent installation | 34.4 mm |
| Specification core insulation | Other |
| Specification material outer sheath | Other |
| Cable geometry | Round |
| Core identification according to HD 308 S2 | FALSE |
| Circuit integrity according to BS 6387 CWZ | FALSE |
| Circuit integrity according to EN 50200 annex E | FALSE |
| Circuit integrity according to BS 8434-2 | FALSE |
| Circuit integrity according to BS 8491 | No |
| Circuit integrity according to IEC 60331-21 | FALSE |
| Flame retardant according to EN 60332-1-2 | TRUE |
| Flame retardant according to EN 60332-3-21 (Cat A F/R) | FALSE |
| Flame retardant according to EN 60332-3-22 (Cat A) | FALSE |
| Flame retardant according to EN 60332-3-23 (Cat B) | FALSE |
| Flame retardant according to EN 60332-3-24 (Cat C) | FALSE |
| Flame retardant according to EN 60332-3-25 (Cat D) | TRUE |
| Halogen free according to EN 60754-1 | TRUE |
| Halogen free according to EN 60754-2 | FALSE |
| Halogen free according to EN 60754-3 | FALSE |
| Vrsta proizvoda | željeznički vod |
Ocjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (2)





