LAPP 1600314/1000 priključni vod 1 x 240 mm² 1000 m
- Kataloški br:
- 3388118 - 62
- Oznaka:
- 1600314/1000
- EAN:
- 4044774650302
- Kataloški br:
- 3388118 - 62
- Oznaka:
- 1600314/1000
- EAN:
- 4044774650302
LAPP 1600314/1000 priključni vod 1 x 240 mm² 1000 m
1 %
136,060.00 KM137,635.00 KM
Štedite 1,575.00 KM
Komada
Prodaja i slanje od:
Architektengruppe S71 d.o.o.
-1 %
136,060.00 KM137,635.00 KM
Štedite 1,575.00 KM
sa PDV
Troškovi dostave
Komada
Tehničke specifikacije
Tehničke specifikacije
| Vrsta proizvoda | priključni vod |
| Broj žica | 1 x |
| Poprečni presjek (po žili) | 240 mm² |
| Presjek | 1 x 240 mm² |
| Sadržaj | 1000 m |
| Nazivni napon | 3000 V |
| Nazivni napon U0 | 1800 V |
| Proizvođač-br. dijela | 1600314/1000 |
| Tip | NSGAFÖU 1,8/3kV 1x240 |
| Nominal cross section conductor | 240 mm² |
| Material core insulation | Rubber |
| Flame retardant | According to IEC/EN 60332-1-2 |
| Nominal voltage U | 3 kV |
| Conductor material | Copper |
| Conductor category | Class 5 = flexible |
| Permitted cable outer temperature after assembling without vibration | -40-90 °C |
| Nominal voltage U0 | 1.8 kV |
| Screen | FALSE |
| Number of cores | 1 |
| Halogen free according to EN IEC 60754-2 | FALSE |
| Low smoke according to EN IEC 61034-2 | FALSE |
| With protective conductor | FALSE |
| Low smoke (according to EN 61034-2) | FALSE |
| Conductor surface | Tinned |
| Reaction-to-fire according to EN 13501-6: Class | Eca |
| Min. permitted bending radius, stationary application/permanent installation | 207.0 mm |
| Specification core insulation | Other |
| Cable geometry | Round |
| Core identification according to HD 308 S2 | FALSE |
| Circuit integrity according to BS 6387 CWZ | FALSE |
| Circuit integrity according to EN 50200 annex E | FALSE |
| Circuit integrity according to BS 8434-2 | FALSE |
| Circuit integrity according to BS 8491 | No |
| Circuit integrity according to IEC 60331-21 | FALSE |
| Flame retardant according to EN 60332-1-2 | TRUE |
| Flame retardant according to EN 60332-3-21 (Cat A F/R) | FALSE |
| Flame retardant according to EN 60332-3-22 (Cat A) | FALSE |
| Flame retardant according to EN 60332-3-23 (Cat B) | FALSE |
| Flame retardant according to EN 60332-3-24 (Cat C) | FALSE |
| Flame retardant according to EN 60332-3-25 (Cat D) | FALSE |
| Halogen free according to EN 60754-1 | FALSE |
| Halogen free according to EN 60754-2 | FALSE |
| Halogen free according to EN 60754-3 | FALSE |
Opis
Opis
NSGAFÖU 1,8/3kV 1x240 spojni kabel; 1X240; VDE certificiran; U 0 /U: 1,8/3 kV; fiksno polaganje
Ovaj tekst je strojno preveden.
Ovaj tekst je strojno preveden.
Sistemski zahtjevi
Nema sistemskih ograničenjaOcjene kupaca
Ocjene kupaca
Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Pribor za ovaj prooizvod
- Esencijalni (3)





