Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 2170607/500 mrežni kabel ETHERLINE® PN zelena 500 m

Kataloški br:
3350901 - 62
Oznaka:
2170607/500
EAN:
4044778415792

(0)

Kataloški br:
3350901 - 62
Oznaka:
2170607/500
EAN:
4044778415792

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
  • Conrad Product Image
Main product image

1/2

Tehničke specifikacije

Tehničke specifikacije

Tip kabelaETHERLINE® PN
Broj žica8 x
Vanjski Ø8 mm
Bojazelena
Sadržaj500 m
Bez halogenane
Proizvođač-br. dijela2170607/500
Izolacijski materialpoliuretan
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)80 °C
TipETHERLINE® PN CAT.7 P A
UV resistantTRUE
Nominal cross section conductor0.25 mm²
Material core insulationOther
Core identificationColour
Colour outer sheathGreen
Conductor materialCopper
Material outer sheathPolyurethane (PUR)
Permitted cable outer temperature after assembling without vibration-40-80 °C
Number of cores8
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate8.1 mm
Low smoke (according to EN 61034-2)FALSE
Halogen free according to EN 60754-1/2FALSE
Oil resistant according to EN IEC 60811-404FALSE
Conductor surfaceBare
AWG sizeOther
Min. permitted bending radius, moving application/free movement67.2 mm
Min. permitted bending radius, stationary application/permanent installation64.8 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Vrsta proizvodamrežni kabel

Opis

Opis

ETHERLINE® PN CAT.7 PA Ethernet kabel; fiksno polaganje; ETHERNET/IP, PROFINET; PROFINET® Primjena: Tip A; Kat.7; S/FTP; ČISTA; Bez halogena; zelena
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
  • Esencijalni (13)
💬