Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 30017788/500 kabel za telefon 500 m

Kataloški br:
3477010 - 62
Oznaka:
30017788/500
EAN:
4044774754833

(0)

Kataloški br:
3477010 - 62
Oznaka:
30017788/500
EAN:
4044774754833

Rasprodano

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodakabel za telefon
Sadržaj500 m
Proizvođač-br. dijela30017788/500
TipJ-H(ST)H...BD 4x2x0,8
UV resistantFALSE
Material core insulationOther
Core identificationColour
Colour outer sheathGrey
Diameter conductor0.8 mm
Conductor materialCopper
Material outer sheathOther
Permitted cable outer temperature after assembling without vibration-30-70 °C
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate9.2 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceBare
Reaction-to-fire according to EN 13501-6: ClassDca
Reaction-to-fire according to EN 13501-6: Smoke productions1
Reaction-to-fire according to EN 13501-6: Aciditya1
Min. permitted bending radius, stationary application/permanent installation55.2 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

JH(ST)H...BD 4x2x0,8 telefonski kabel; 4x2x0,8; VDE 0815; spoj bez halogena; zaštićen; fleksibilan

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
Chat Icon Chat Wave Icon