Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 3022683/1000 priključni vod NSHXAFÖ 1.8/3 kV 1 x 95 mm² 1000 m

Kataloški br:
3388127 - 62
Oznaka:
3022683/1000
EAN:
4044774653365

(0)

Kataloški br:
3388127 - 62
Oznaka:
3022683/1000
EAN:
4044774653365

Dostupno online (Skladište: Njemačka)

Dostava: 04.06.2026 do 10.06.2026

Prodaja i slanje od: Architektengruppe S71 d.o.o.

Komada

(0)

Prikaži recenzije

  • Conrad Product Image
Main product image
Main product image

Tehničke specifikacije

Tehničke specifikacije

Vrsta proizvodapriključni vod
Tip kabelaNSHXAFÖ 1.8/3 kV
Broj žica1 x
Poprečni presjek (po žili)95 mm²
Presjek1 x 95 mm²
Sadržaj1000 m
Nazivni napon3000 V
Nazivni napon U01800 V
Radijus savijanja (broj vanjskog promjera za fiksne instalacije)6
Radijus savijanja (broj vanjskog promjera za fleksibilnu uporabu)10
Zapakiranoda
Roba na metrene
Bez halogenada
Zaštićenone
Proizvođač-br. dijela3022683/1000
Izolacijski materialpolimer
TipNSHXAFÖ 1,8/3kV 1x95 BK
Nominal cross section conductor95 mm²
Material core insulationRubber
Flame retardantAccording to IEC/EN 60332-1-2
Nominal voltage U3 kV
Conductor materialCopper
Conductor categoryClass 5 = flexible
Permitted cable outer temperature after assembling without vibration-40-90 °C
Nominal voltage U01.8 kV
ScreenFALSE
Number of cores1
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
With protective conductorFALSE
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
Reaction-to-fire according to EN 13501-6: ClassEca
Min. permitted bending radius, stationary application/permanent installation135.0 mm
Specification core insulationOther
Cable geometryRound
Core identification according to HD 308 S2FALSE
Circuit integrity according to BS 6387 CWZFALSE
Circuit integrity according to EN 50200 annex EFALSE
Circuit integrity according to BS 8434-2FALSE
Circuit integrity according to BS 8491No
Circuit integrity according to IEC 60331-21FALSE
Flame retardant according to EN 60332-1-2TRUE
Flame retardant according to EN 60332-3-21 (Cat A F/R)FALSE
Flame retardant according to EN 60332-3-22 (Cat A)FALSE
Flame retardant according to EN 60332-3-23 (Cat B)FALSE
Flame retardant according to EN 60332-3-24 (Cat C)FALSE
Flame retardant according to EN 60332-3-25 (Cat D)FALSE
Halogen free according to EN 60754-1FALSE
Halogen free according to EN 60754-2FALSE
Halogen free according to EN 60754-3FALSE

Opis

Opis

NSHXAFÖ 1,8/3kV 1x95 BK spojni kabel; 1X95; VDE certificiran; U 0 /U: 1,8/3 kV; fiksno polaganje

Ovaj tekst je strojno preveden.

Sistemski zahtjevi

Nema sistemskih ograničenja

Ocjene kupaca

Ocjene kupaca

Prosječna ocjena
0.00 od 5 zvjezdica
Još nema recenzija ovog proizvoda, ali to možete promijeniti.
💬