Ova postavka prilagođava asortiman proizvoda i cijene vašim potrebama.

LAPP 302410/305 vod za prijenos podataka UNITRONIC® 300 siva 305 m

Kataloški br:
3351029 - 62
Oznaka:
302410/305
EAN:
4044774755618

(0)

Kataloški br:
3351029 - 62
Oznaka:
302410/305
EAN:
4044774755618
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
Vrsta proizvodavod za prijenos podataka
Tip kabelaUNITRONIC® 300
Broj žica10 x
Vanjski Ø6 mm
Bojasiva
Sadržaj305 m
Bez halogenane
Proizvođač-br. dijela302410/305
Izolacijski materialpolivinilhlorid
Raspon temperature, fiksna instalacija (min.)-40 °C
Raspon temperature, fiksna instalacija (maks.)105 °C
TipUNITRONIC® 300 24/10C
UV resistantTRUE
Nominal cross section conductor0.24 mm²
Material core insulationPolyvinyl chloride (PVC)
Core identificationColour
Colour outer sheathGrey
Conductor materialCopper
Material outer sheathPolyvinyl chloride (PVC)
Permitted cable outer temperature after assembling without vibration-40-105 °C
Number of cores10
Halogen free according to EN IEC 60754-2FALSE
Low smoke according to EN IEC 61034-2FALSE
Outer diameter approximate6.4 mm
Low smoke (according to EN 61034-2)FALSE
Conductor surfaceTinned
AWG sizeOther
Min. permitted bending radius, stationary application/permanent installation25.6 mm
Specification core insulationOther
Specification material outer sheathOther
Cable geometryRound
Core identification according to HD 308 S2FALSE

Opis

Opis

UNITRONIC® 300 24/10C podatkovni kabel, niske frekvencije; 10X24AWG; PVC; UL popis; fleksibilan
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
  • Esencijalni (12)
💬